0
0 itens$ 0.00

ARM Microcontrollers :

6 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
85AC1956

RoHS

Each
1+$ 15.500
10+$ 12.830
25+$ 12.450
50+$ 12.080
100+$ 11.700
Mais preços...
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
72MHz
72MHz
512KB
100Pins
LQFP
LQFP
82I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
128KB
-
31Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis 
Surface Mount
L Series
07W6197

RoHS

Each
1+$ 18.450
10+$ 17.200
25+$ 16.760
50+$ 15.150
100+$ 14.350
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
100MHz
100MHz
256KB
144Pins
LQFP
LQFP
98I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
USB and Segment LCD Controller
31Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K4x
11AN5939

RoHS

Each
1+$ 4.060
10+$ 3.530
25+$ 3.110
50+$ 2.930
100+$ 2.560
Mais preços...
MCXA3 Family MCXA343 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
180MHz
-
128KB
64Pins
LQFP
-
55I/O's
CAN, I2C, SPI, UART
-
32KB
-
31Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXA3
Surface Mount
MCXA343
11AN5907

RoHS

Each
1+$ 3.670
10+$ 3.200
25+$ 2.820
50+$ 2.650
100+$ 2.320
Mais preços...
MCXA1 Family MCXA173 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
180MHz
-
128KB
64Pins
LQFP
-
55I/O's
CAN, I2C, SPI, UART
-
32KB
-
31Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA173
11AN5943

RoHS

Each
1+$ 4.370
10+$ 3.800
25+$ 3.350
50+$ 3.150
100+$ 2.750
Mais preços...
MCXA3 Family MCXA344 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
180MHz
-
256KB
64Pins
LQFP
-
55I/O's
CAN, I2C, SPI, UART
-
64KB
-
31Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXA3
Surface Mount
MCXA344
11AN5911

RoHS

Each
1+$ 3.720
10+$ 2.830
25+$ 2.660
50+$ 2.480
100+$ 2.370
Mais preços...
MCXA1 Family MCXA174 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
180MHz
-
256KB
64Pins
LQFP
-
55I/O's
CAN, I2C, SPI, UART
-
64KB
-
31Channels
16Bit
1.71V
3.6V
-40°C
125°C
MCXA1
Surface Mount
MCXA174
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON