0
0 itens$ 0.00

ARM Microcontrollers :

27 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
99W9956

RoHS

Each
1+$ 8.670
10+$ 6.320
25+$ 5.830
50+$ 5.820
100+$ 5.810
Mais preços...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
100Pins
LQFP
LQFP
82I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
84AC2678

RoHS

Each
1+$ 36.780
5+$ 33.710
10+$ 30.640
25+$ 28.890
50+$ 27.680
Mais preços...
Synergy Family, S7 Series, S7G2 Group Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
240MHz
240MHz
4MB
224Pins
BGA
BGA
172I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
25Channels
12Bit
2.7V
3.6V
-40°C
85°C
Synergy
Surface Mount
S7 Series
68AK9831

RoHS

Each
1+$ 12.240
10+$ 10.050
25+$ 9.100
50+$ 9.020
100+$ 8.930
Mais preços...
RA Family RA6 Series RA6M5 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
200MHz
-
1MB
144Pins
LQFP
-
110I/O's
CAN, Ethernet, I2C, SPI, SCI, USB
-
512KB
25Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
09AN7116

RoHS

Each
1+$ 1.160
10+$ 1.070
100+$ 0.972
500+$ 0.924
1000+$ 0.876
Mais preços...
PIC32 Family PIC32CM PL10 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
24MHz
-
64KB
48Pins
WFVQFN-EP
-
41I/O's
I2C, LIN, RS-485, SPI, USART
-
8KB
25Channels
12Bit
1.8V
5.5V
-40°C
85°C
PIC32
Surface Mount
PIC32CM PL10
09AN7115

RoHS

Each
1+$ 1.230
10+$ 1.130
100+$ 1.030
500+$ 0.977
1000+$ 0.926
Mais preços...
PIC32 Family PIC32CM PL10 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
24MHz
-
64KB
48Pins
TQFP
-
41I/O's
I2C, LIN, RS-485, SPI, USART
-
8KB
25Channels
12Bit
1.8V
5.5V
-40°C
85°C
PIC32
Surface Mount
PIC32CM PL10
42Y1076

RoHS

Data e lote

Each
1+$ 11.250
10+$ 8.220
25+$ 7.580
50+$ 7.400
100+$ 7.230
Mais preços...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
512KB
100Pins
LQFP
LQFP
83I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
80KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
99W9954

RoHS

Data e lote

Each
1+$ 6.670
10+$ 5.520
25+$ 5.170
50+$ 5.150
100+$ 5.130
Mais preços...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
256KB
100Pins
LQFP
LQFP
82I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
99W9973

RoHS

Each
1+$ 9.250
10+$ 6.700
25+$ 6.150
50+$ 6.000
100+$ 5.850
Mais preços...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
256KB
100Pins
LQFP
LQFP
82I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
42Y1097

RoHS

Each
1+$ 11.520
10+$ 8.430
25+$ 7.760
50+$ 7.700
100+$ 7.630
Mais preços...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
512KB
100Pins
LQFP
LQFP
83I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
80KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
52AC7552

RoHS

Each
1+$ 12.350
10+$ 10.380
25+$ 9.360
50+$ 8.980
100+$ 8.590
Mais preços...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
512KB
100Pins
LQFP
LQFP
83I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
80KB
25Channels
12Bit
1.65V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
39AH5579

RoHS

Each
1+$ 11.350
10+$ 10.620
25+$ 10.310
50+$ 9.310
100+$ 8.770
Mais preços...
Synergy Family S3 Series S3A1 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
48MHz
-
1MB
100Pins
TFLGA
TFLGA
84I/O's
CAN, I2C, SCI, SPI, UART, USB
CAN, I2C, SPI, UART, USB
192KB
25Channels
14Bit
1.6V
5.5V
-40°C
85°C
Synergy
Surface Mount
S3
68AK9837

RoHS

Each
1+$ 16.020
10+$ 13.300
25+$ 11.950
50+$ 11.940
100+$ 11.930
Mais preços...
Synergy Family S3 Series S3A1 Group Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
48MHz
-
1MB
100Pins
LQFP
-
84I/O's
CAN, I2C, SCI, SPI, UART, USB
-
192KB
25Channels
14Bit
1.6V
5.5V
-40°C
105°C
Synergy
Surface Mount
S3 Series
59AM5334
Each
1+$ 17.380
10+$ 16.310
25+$ 15.870
50+$ 14.400
100+$ 13.610
Mais preços...
RA Family, RA8 Series, RA8D1 Group Microcontrollers
ARM Cortex-M85F
-
-
32 bit
480MHz
-
2MB
224Pins
FBGA
-
174I/O's
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
-
1MB
25Channels
12Bit
1.68V
3.6V
-40°C
125°C
RA
Surface Mount
RA8
59AM5333

Data e lote

Each
1+$ 16.240
10+$ 15.240
25+$ 14.820
50+$ 13.450
100+$ 12.720
Mais preços...
RA Family RA8 Series RA8D1 Group Microcontrollers
ARM Cortex-M85F
-
-
32 bit
480MHz
-
1MB
224Pins
FBGA
-
174I/O's
CAN, Ethernet, I2C, I3C, SCI, SPI, USB
-
1MB
25Channels
12Bit
1.68V
3.6V
-40°C
125°C
RA
Surface Mount
RA8
37AJ0930

RoHS

Each
1+$ 13.710
10+$ 11.310
25+$ 10.270
50+$ 10.170
100+$ 10.080
Mais preços...
RA Family RA6 Series RA6M5 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
2MB
144Pins
LQFP
LQFP
110I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
512KB
25Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
99W9953

RoHS

Each
1+$ 8.930
10+$ 6.940
25+$ 6.440
50+$ 6.170
100+$ 5.890
Mais preços...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
256KB
100Pins
BGA
BGA
82I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
52Y7790

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 11.570
50+$ 10.120
100+$ 8.390
250+$ 7.520
500+$ 6.940
Mais preços...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
256KB
100Pins
UFBGA
UFBGA
83I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
67X4352

RoHS

Each
800+$ 4.510
1600+$ 4.420
2400+$ 4.330
4000+$ 4.240
8000+$ 4.150
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
256KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, UART
I2C, SPI, UART
48KB
25Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
75Y3147

RoHS

Each
1+$ 10.700
10+$ 7.810
25+$ 7.180
50+$ 7.010
100+$ 6.840
Mais preços...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
100Pins
LQFP
LQFP
83I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
80KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
67X4355

RoHS

Each
450+$ 6.070
900+$ 5.990
1350+$ 5.910
2250+$ 5.790
4500+$ 5.670
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
100Pins
LQFP
LQFP
70I/O's
I2C, SPI, UART
I2C, SPI, UART
96KB
25Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
67X4354

RoHS

Each
800+$ 5.410
1600+$ 5.300
2400+$ 5.190
4000+$ 5.090
8000+$ 4.980
Mais preços...
Kinetis V Family KV3x Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
120MHz
120MHz
512KB
64Pins
LQFP
LQFP
46I/O's
I2C, SPI, UART
I2C, SPI, UART
96KB
25Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis V
Surface Mount
KV3x
52Y7791

RoHS

Each
1+$ 11.030
10+$ 8.550
25+$ 7.800
50+$ 7.440
100+$ 7.080
Mais preços...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
-
32 bit
32MHz
-
256KB
100Pins
LQFP
-
83I/O's
I2C, SPI, USART, USB
-
32KB
25Channels
12Bit
1.65V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
99W9975

RoHS

Each
1+$ 10.700
10+$ 7.930
25+$ 7.330
50+$ 7.220
100+$ 7.110
Mais preços...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
100Pins
LQFP
LQFP
82I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
48KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
99W9972

RoHS

Each
1+$ 9.200
10+$ 7.150
25+$ 6.550
50+$ 6.320
100+$ 6.090
Mais preços...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
256KB
100Pins
BGA
BGA
82I/O's
I2C, SPI, USART, USB
I2C, SPI, USART, USB
32KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
75Y3146

RoHS

Each
1+$ 8.760
10+$ 7.890
25+$ 7.180
50+$ 6.690
100+$ 6.240
Mais preços...
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32bit
32bit
32 bit
32MHz
32MHz
384KB
104Pins
WLCSP
WLCSP
83I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
80KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32L1
1-25 de 27 itens
de 2 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON