0
0 itens$ 0.00

ARM Microcontrollers :

34 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
40Y2603

RoHS

Each
1+$ 11.030
10+$ 9.000
25+$ 8.490
50+$ 8.140
100+$ 7.790
Mais preços...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
512KB
64Pins
LQFP
LQFP
26I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
64KB
22Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
28AH5654

RoHS

Each
1+$ 14.450
5+$ 14.110
10+$ 13.770
25+$ 13.440
50+$ 13.100
Mais preços...
TIVA Family TM4C123x Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
80MHz
80MHz
256KB
100Pins
LQFP
LQFP
69I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
32KB
22Channels
12Bit
1.08V
1.32V
-40°C
85°C
TIVA
Surface Mount
TM4C123x
-
52Y7753

RoHS

Each
1+$ 13.060
10+$ 10.770
25+$ 10.320
50+$ 9.860
100+$ 9.580
Mais preços...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
-
-
32 bit
72MHz
-
512KB
64Pins
LQFP
-
51I/O's
CAN, I2C, SPI, UART, USART, USB
-
64KB
22Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F3
-
71Y7148

RoHS

Each
1+$ 8.060
10+$ 6.610
25+$ 6.250
50+$ 6.060
100+$ 5.860
Mais preços...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
64Pins
LQFP
LQFP
27I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
32KB
22Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
Each
13AJ1257

RoHS

Each
1+$ 11.190
10+$ 9.640
25+$ 9.250
50+$ 9.040
100+$ 8.820
Mais preços...
RA Family RA4 Series RA4M3 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
100MHz
100MHz
1MB
144Pins
LQFP
LQFP
110I/O's
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
128KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA4
-
52Y1112

RoHS

Each
1+$ 11.590
10+$ 9.510
25+$ 8.990
50+$ 8.630
100+$ 8.270
Mais preços...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
384KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
22Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
57AC0531

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 4.960
50+$ 4.920
100+$ 4.820
250+$ 4.720
500+$ 4.620
Mais preços...
SAM 32 Family SAM C21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
100Pins
TQFP
TQFP
84I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
32KB
22Channels
12Bit
2.7V
5.5V
-40°C
105°C
SAM 32
Surface Mount
SAM C
-
15AJ2148

RoHS

Each
1+$ 6.450
10+$ 4.730
25+$ 4.410
50+$ 4.150
100+$ 3.880
Mais preços...
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
64KB
48Pins
TQFP
TQFP
37I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART
CAN, I2C, I2S, LIN, SPI, UART, USART
32KB
22Channels
12Bit
1.8V
3.8V
-40°C
85°C
EFM32
Surface Mount
EFM32TG
-
17X9116

RoHS

Each
1+$ 18.400
10+$ 14.630
25+$ 13.990
50+$ 13.360
100+$ 12.720
Mais preços...
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
204MHz
204MHz
-
256Pins
LBGA
LBGA
164I/O's
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
CAN, ENET, I2C, I2S, SPI, SSP, UART, USART, USB
282KB
22Channels
10Bit, 12Bit
2.2V
3.6V
-40°C
125°C
LPC
Surface Mount
LPC4300
-
52AC7509

RoHS

Each
1+$ 12.340
10+$ 10.140
25+$ 9.590
50+$ 9.290
100+$ 8.980
Mais preços...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
384KB
64Pins
LQFP
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
22Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F3
-
68AK9824

RoHS

Each
1+$ 10.570
10+$ 8.650
25+$ 7.810
50+$ 7.730
100+$ 7.660
Mais preços...
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
200MHz
-
512KB
144Pins
LQFP
-
110I/O's
CAN, Ethernet, I2C, SPI, UART, USB
-
256KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
-
68AK9839

RoHS

Each
1+$ 19.590
10+$ 16.330
25+$ 14.930
50+$ 14.920
100+$ 14.910
Mais preços...
Synergy Family S5 Series S5D5 Group Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
1MB
144Pins
LQFP
-
110I/O's
CAN, ENET, I2C, SCI, SPI, UART, USB
-
384KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S5
-
68AK9841

RoHS

Each
1+$ 31.640
5+$ 29.180
10+$ 26.720
25+$ 24.570
50+$ 24.370
Mais preços...
Synergy Family S5 Series S5D9 Group Microcontrollers
ARM Cortex-M4
32bit
-
32 bit
120MHz
-
1MB
144Pins
LQFP
-
110I/O's
CAN, ENET, I2C, SPI, UART, USB
-
640KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
Synergy
Surface Mount
S5
-
78AK3378

RoHS

Each
1+$ 7.570
10+$ 6.390
25+$ 6.110
50+$ 6.060
100+$ 6.010
Mais preços...
Traveo T2G Family CYT2B6 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
-
32 bit
80MHz
-
576KB
64Pins
LQFP
-
49I/O's
CAN, I2C, LIN, SPI, UART
-
64KB
22Channels
12Bit
2.7V
5.5V
-40°C
125°C
Traveo T2G
Surface Mount
CYT2B6
-
85AK9752

RoHS

STMICROELECTRONICS
Each
1+$ 19.290
10+$ 15.370
25+$ 14.390
50+$ 13.850
100+$ 13.310
Mais preços...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
4MB
144Pins
UFBGA
-
101I/O's
CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
-
3MB
22Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
-
68AK9817

RoHS

Each
1+$ 8.340
10+$ 6.780
25+$ 6.100
50+$ 6.030
100+$ 5.970
Mais preços...
RA Family RA4 Series RA4M3 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
100MHz
-
512KB
144Pins
LQFP
-
110I/O's
CAN, I2C, SPI, SCI, UART, USB
-
128KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA4
-
11AN9752
STMICROELECTRONICS
Each
1+$ 3.920
10+$ 3.410
25+$ 3.010
50+$ 2.830
100+$ 2.470
Mais preços...
STM32 Mainstream Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
144MHz
-
1MB
80Pins
LQFP
-
66I/O's
Ethernet, I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
-
256KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32C5
-
97AK8037

RoHS

Data e lote

Each
1+$ 6.500
10+$ 6.320
25+$ 6.150
50+$ 5.970
100+$ 5.790
Mais preços...
TXZ+ Family TMPM4K Series Microcontrollers
ARM Cortex-M4F
-
-
32 bit
160MHz
-
1MB
100Pins
LQFP
-
87I/O's
I2C, UART, SPI
-
64KB
22Channels
12Bit
2.7V
5.5V
-40°C
105°C
TXZ+
Surface Mount
TMPM4K
-
99W9874

RoHS

Each
1+$ 11.060
10+$ 9.060
25+$ 8.560
50+$ 8.210
100+$ 7.860
Mais preços...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
256KB
64Pins
LQFP
LQFP
27I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
40KB
22Channels
12Bit
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F3
-
17AH9353

RoHS

Each
1+$ 7.140
10+$ 5.730
25+$ 5.450
50+$ 5.160
100+$ 4.990
Mais preços...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
128KB
32Pins
UFQFPN-EP
UFQFPN
26I/O's
CAN, I2C, I2S, LPUART, SAI, SPI, USART, USB
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
22Channels
12Bit
1.71V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32G4
-
99W9873

RoHS

Each
1+$ 9.170
10+$ 7.470
25+$ 7.040
50+$ 6.750
100+$ 6.450
Mais preços...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32bit
32bit
32 bit
72MHz
72MHz
128KB
64Pins
LQFP
LQFP
27I/O's
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
32KB
22Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
39AH5572

RoHS

Each
1+$ 16.340
10+$ 13.550
25+$ 12.330
50+$ 12.220
100+$ 12.100
Mais preços...
RA Family RA6 Series RA6M3 Group Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
120MHz
120MHz
1MB
144Pins
LQFP
LQFP
-
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
640KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
-
89AH1281

RoHS

Each
1+$ 11.380
10+$ 9.330
25+$ 8.810
50+$ 8.540
100+$ 8.260
Mais preços...
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
1MB
144Pins
LQFP
LQFP
110I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
256KB
22Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
-
23AC2355

RoHS

Each (Supplied on Full Reel)
Rolo completo
1000+$ 4.030
3000+$ 3.950
5000+$ 3.870
SAM 32 Family SAM C21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
128KB
100Pins
TQFP
TQFP
84I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
16KB
22Channels
12Bit
2.7V
5.5V
-40°C
105°C
SAM32
Surface Mount
SAM C21
-
39AH1564

RoHS

Each (Supplied on Full Reel)
Rolo completo
180+$ 4.640
540+$ 4.530
900+$ 4.400
SAM 32 Family SAM C21 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
256KB
100Pins
TQFP
TQFP
84I/O's
CAN, I2C, SPI, USART
CAN, I2C, SPI, USART
32KB
22Channels
12Bit
2.7V
5.5V
-40°C
105°C
SAM32
Surface Mount
SAM C21
-
1-25 de 34 itens
de 2 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON