0
0 itens$ 0.00

ARM Microcontrollers :

67 produto(s) encontrado(s)
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
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
89AH1282

RoHS

Each
1+$ 8.790
10+$ 7.300
25+$ 6.930
50+$ 6.730
100+$ 6.520
Mais preços...
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32bit
32bit
32 bit
200MHz
200MHz
1MB
64Pins
LQFP
LQFP
42I/O's
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
256KB
11Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
54AH7011

RoHS

Each
1+$ 3.450
10+$ 2.830
25+$ 2.660
50+$ 2.580
100+$ 2.490
Mais preços...
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
64MHz
-
128KB
32Pins
UFQFPN
-
30I/O's
I2C, I2S, SPI, LPUART, USART
-
36KB
11Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
31AC6623

RoHS

Each
1+$ 6.390
10+$ 5.140
25+$ 4.890
50+$ 4.640
100+$ 4.490
Mais preços...
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
128KB
32Pins
QFN
QFN
28I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART
32KB
11Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL1x
29AK8194

RoHS

Each
1+$ 3.040
10+$ 2.470
25+$ 2.320
50+$ 2.250
100+$ 2.180
Mais preços...
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
-
-
32 bit
64MHz
-
64KB
32Pins
UFQFPN
-
30I/O's
I2C, I2S, SPI, UART, USART
-
32KB
11Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
84AC2903

RoHS

STMICROELECTRONICS
Each
1+$ 3.180
10+$ 2.560
25+$ 2.400
50+$ 2.310
100+$ 2.220
Mais preços...
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
64MHz
64MHz
128KB
32Pins
UFQFPN
UFQFPN
30I/O's
I2C, I2S, SPI, UART, USART
I2C, I2S, SPI, UART, USART
36KB
11Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
84AC2902

RoHS

Each
1+$ 4.150
10+$ 3.300
25+$ 3.070
50+$ 2.960
100+$ 2.840
Mais preços...
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
64MHz
64MHz
128KB
32Pins
LQFP
LQFP
30I/O's
I2C, I2S, SPI, UART, USART
I2C, I2S, SPI, UART, USART
36KB
11Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
17AH9360

RoHS

STMICROELECTRONICS
Each
1+$ 5.600
10+$ 4.280
25+$ 3.860
50+$ 3.730
100+$ 3.590
Mais preços...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
128KB
32Pins
LQFP
LQFP
26I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
11Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
81AH0033

RoHS

Each
1+$ 6.350
10+$ 5.080
25+$ 4.830
50+$ 4.570
100+$ 4.410
Mais preços...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
64KB
32Pins
LQFP
LQFP
26I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
32KB
11Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
17AH9352

RoHS

Data e lote

STMICROELECTRONICS
Each
1+$ 7.430
10+$ 5.840
25+$ 5.410
50+$ 5.220
100+$ 5.030
Mais preços...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
128KB
32Pins
LQFP
LQFP
26I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
11Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
27AJ9871

RoHS

STMICROELECTRONICS
Each
1+$ 6.610
10+$ 5.050
25+$ 4.820
50+$ 4.630
100+$ 4.440
Mais preços...
STM32 Family STM32G0B1 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
64MHz
64MHz
512KB
32Pins
LQFP
LQFP
30I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
CAN, I2C, I2S, SPI, UART, USART, USB
144KB
11Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0B1
55X3547

RoHS

Each
1+$ 6.730
10+$ 5.430
25+$ 5.100
50+$ 4.930
100+$ 4.750
Mais preços...
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
72MHz
72MHz
32KB
48Pins
LQFP
LQFP
37I/O's
CAN, I2C, I2S, SPI, USART, USB
CAN, I2C, SPI, USART, USB
16KB
11Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
82AH7527

RoHS

Each
1+$ 4.130
10+$ 3.120
25+$ 2.920
50+$ 2.720
100+$ 2.590
Mais preços...
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
64KB
40Pins
QFN
QFN
36I/O's
I2C, SPI, UART
I2C, SPI, UART
8KB
11Channels
12Bit
2.7V
5.5V
-40°C
105°C
Kinetis E
Surface Mount
KE1x
58AJ2909

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 2.620
50+$ 1.670
100+$ 1.580
250+$ 1.510
500+$ 1.440
Mais preços...
XMC1000 Family XMC1300 Series Microcontrollers
ARM Cortex-M0
32bit
32bit
32 bit
32MHz
32MHz
16KB
16Pins
TSSOP
TSSOP
11I/O's
I2C, I2S, LIN, SPI, UART
I2C, I2S, LIN, SPI, UART
16KB
11Channels
12Bit
1.8V
1.8V
-40°C
105°C
XMC1000
Surface Mount
XMC1300
84W8023

RoHS

Data e lote

Each
1+$ 4.990
10+$ 4.610
25+$ 4.500
50+$ 4.440
100+$ 4.370
Mais preços...
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
32Pins
QFN
QFN
28I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
16KB
11Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL1x
67W0080

RoHS

Data e lote

Each
1+$ 10.050
10+$ 8.190
25+$ 7.720
50+$ 7.470
100+$ 7.210
Mais preços...
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
128KB
32Pins
QFN
QFN
28I/O's
I2C, SPI, UART
I2C, SPI, UART
16KB
11Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL1x
87X9022

RoHS

Each
1+$ 8.850
10+$ 7.850
25+$ 7.050
50+$ 6.720
100+$ 6.030
Mais preços...
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
-
256KB
32Pins
QFN
QFN
28I/O's
I2C, SPI, UART
I2C, SPI, UART
32KB
11Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL1x
45AJ8538

RoHS

Each
1+$ 4.420
10+$ 3.500
25+$ 3.320
50+$ 3.130
100+$ 3.020
Mais preços...
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
64MHz
64MHz
512KB
32Pins
LQFP
LQFP
29I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
144KB
11Channels
12Bit
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
17AH9361

RoHS

Each
1+$ 7.070
10+$ 5.670
25+$ 5.390
50+$ 5.110
100+$ 4.940
Mais preços...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
32bit
32 bit
170MHz
170MHz
128KB
32Pins
UFQFPN-EP
UFQFPN
26I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
11Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
25AJ2289

RoHS

Each
1+$ 5.610
10+$ 4.490
25+$ 4.210
50+$ 4.060
100+$ 3.900
Mais preços...
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
48MHz
48MHz
64KB
32Pins
QFN
QFN
28I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
8KB
11Channels
16Bit
1.71V
3.6V
-40°C
105°C
Kinetis L
Surface Mount
KL1x
29AK8196

RoHS

STMICROELECTRONICS
Each
1+$ 3.520
10+$ 2.650
25+$ 2.430
50+$ 2.320
100+$ 2.200
Mais preços...
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32bit
32bit
32 bit
64MHz
64MHz
128KB
32Pins
LQFP
LQFP
30I/O's
I2C, I2S, SPI, UART, USART
I2C, I2S, SPI, UART, USART
36KB
11Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
29AK8193

RoHS

STMICROELECTRONICS
Each
1+$ 4.410
10+$ 3.500
25+$ 3.320
50+$ 3.130
100+$ 3.010
Mais preços...
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
64MHz
-
128KB
32Pins
UFQFPN
-
30I/O's
I2C, I2S, SPI, UART, USART
-
32KB
11Channels
12Bit
1.7V
3.6V
-40°C
125°C
STM32
Surface Mount
STM32G0
68AK9825

RoHS

Each
1+$ 8.740
10+$ 7.120
25+$ 6.610
50+$ 6.380
100+$ 6.150
Mais preços...
RA Family RA6 Series RA6M4 Group Microcontrollers
ARM Cortex-M33
32bit
-
32 bit
200MHz
-
512KB
64Pins
LQFP
-
42I/O's
CAN, Ethernet, I2C, SPI, UART, USB
-
256KB
11Channels
12Bit
2.7V
3.6V
-40°C
105°C
RA
Surface Mount
RA6
29AK8192

RoHS

STMICROELECTRONICS
Each
1+$ 3.850
10+$ 3.060
25+$ 2.850
50+$ 2.750
100+$ 2.640
Mais preços...
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32bit
-
32 bit
64MHz
-
128KB
32Pins
LQFP
-
30I/O's
I2C, I2S, SPI, UART, USART
-
32KB
11Channels
12Bit
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G0
78AK8718

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 6.260
50+$ 4.440
100+$ 4.050
250+$ 3.860
500+$ 3.760
Mais preços...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
-
-
32 bit
160MHz
-
512KB
56Pins
WLCSP
-
39I/O's
I2C, FDCAN, LPUART, SAI, SPI, USART, USB
-
274KB
11Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32U5
29AK8199

RoHS

STMICROELECTRONICS
Each
1+$ 5.990
10+$ 4.780
25+$ 4.540
50+$ 4.290
100+$ 4.140
Mais preços...
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32bit
-
32 bit
170MHz
-
32KB
32Pins
LQFP
-
26I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
-
32KB
11Channels
12Bit
1.71V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32G4
1-25 de 67 itens
de 3 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON