RS08 Family RS08KB Series Microcontrollers 8-bit Microcontrollers :
2 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 1.160 | RS08KB | RS08 Family RS08KB Series Microcontrollers | 20MHz | RS08 | 20MHz | 2KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SCI | I2C, SCI | 126Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KB | 85°C | Surface Mount | ||||||
Each | 1+ $ 1.720 | - | RS08 Family RS08KB Series Microcontrollers | 20MHz | RS08 | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | I2C, SCI | I2C, SCI | 126Byte | 12Channels | 10Bit | 1.8V | 5.5V | RS08 | -40°C | RS08KB | 85°C | Surface Mount | ||||||