HC08 Family HC08JK Series Microcontrollers 8-bit Microcontrollers :
4 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(4)
Product Range
=HC08 Fam...
1
(1)
(2)
(6)
(31)
(5)
(3)
(1)
(2)
Base Number
(3)
CPU Speed
(4)
Device Core
(4)
Operating Frequency Max
(4)
Program Memory Size
(1)
(3)
No. of Pins
(4)
MCU Case Style
(4)
IC Case / Package
(4)
No. of I/O's
(4)
Embalagem
(4)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 4.070 | HC08JK - JL | HC08 Family HC08JK Series Microcontrollers | 8MHz | HC08 | 8MHz | 4KB | 20Pins | SOIC | SOIC | 15I/O's | - | - | 128Byte | 12Channels | 8Bit | 2.7V | 5.5V | HC08 | -40°C | HC08JK | 85°C | Surface Mount | ||||||
Each | 25+$ 5.140 50+$ 4.830 100+$ 4.200 250+$ 3.510 500+$ 3.400 | HC08JK - JL | HC08 Family HC08JK Series Microcontrollers | 8MHz | HC08 | 8MHz | 4KB | 20Pins | SOIC | SOIC | 15I/O's | RS232, 1-Wire | - | 128Byte | 12Channels | 8Bit | 2.7V | 3.3V | HC08 | -40°C | HC08JK | 125°C | Surface Mount | ||||||
Each | 25+$ 5.120 76+$ 5.020 114+$ 4.910 266+$ 4.800 532+$ 4.720 | HC08JK - JL | HC08 Family HC08JK Series Microcontrollers | 8MHz | HC08 | 8MHz | 1.5KB | 20Pins | SOIC | SOIC | 15I/O's | RS232 | RS232 | 128Byte | 12Channels | 8Bit | 2.7V | 5.5V | HC08 | -40°C | HC08JK | 85°C | Surface Mount | ||||||
Each | 25+$ 5.660 50+$ 5.330 100+$ 4.620 250+$ 3.860 500+$ 3.750 | - | HC08 Family HC08JK Series Microcontrollers | 8MHz | HC08 | 8MHz | 4KB | 20Pins | SOIC | SOIC | 15I/O's | RS232, 1-Wire | - | 128Byte | 12Channels | 8Bit | 2.7V | 3.3V | HC08 | -40°C | HC08JK | 125°C | Surface Mount | ||||||