0
0 itens$ 0.00

8-bit Microcontrollers :

9 produto(s) encontrado(s)
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
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
74AK1427

RoHS

Each
1+$ 1.620
10+$ 1.560
25+$ 1.480
54+$ 1.420
108+$ 1.350
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
SOIC
26I/O's
I2C, SPI, UART
4KB
35Channels
12Bit
1.8V
5.5V
PIC18
-40°C
PIC18Fx6Q71
85°C
Surface Mount
74AK1428

RoHS

Data e lote

Each
1+$ 2.120
10+$ 2.040
30+$ 1.950
60+$ 1.850
105+$ 1.760
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
SPDIP
26I/O's
I2C, SPI, UART
4KB
24Channels
12Bit
1.8V
5.5V
PIC18
-40°C
PIC18Fx6Q71
85°C
Through Hole
74AK1430

RoHS

Each
1+$ 1.470
10+$ 1.410
25+$ 1.350
50+$ 1.290
182+$ 1.230
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
VQFN-EP
26I/O's
I2C, SPI, UART
4KB
24Channels
12Bit
1.8V
5.5V
PIC18
-40°C
PIC18Fx6Q71
85°C
Surface Mount
78AK7656

RoHS

Each
1+$ 1.860
10+$ 1.790
25+$ 1.710
50+$ 1.630
146+$ 1.550
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
40Pins
QFN-EP
37I/O's
I2C, SPI, UART
4KB
35Channels
12Bit
1.8V
5.5V
PIC18
-40°C
PIC18Fx6Q71
85°C
Surface Mount
74AK1431

RoHS

Each
1+$ 1.910
10+$ 1.830
25+$ 1.750
50+$ 1.670
100+$ 1.590
PIC18 Family PIC18FxxQ71 Series Microcontrollers
PIC18
64MHz
64KB
44Pins
TQFP
36I/O's
I2C, SPI, UART
4KB
43Channels
12Bit
1.8V
5.5V
PIC18
-40°C
PIC18Fx6Q71
85°C
Surface Mount
74AK1432

RoHS

Each
1+$ 1.880
10+$ 1.810
25+$ 1.730
50+$ 1.650
122+$ 1.570
PIC18 Family PIC18FxxQ71 Series Microcontrollers
PIC18
64MHz
64KB
48Pins
VQFN-EP
44I/O's
I2C, SPI, UART
4KB
43Channels
12Bit
1.8V
5.5V
PIC18
-40°C
PIC18Fx6Q71
85°C
Surface Mount
78AK7657

RoHS

Each
1+$ 2.500
10+$ 2.400
30+$ 2.300
50+$ 2.190
100+$ 2.080
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
40Pins
PDIP
37I/O's
I2C, SPI, UART
4KB
35Channels
12Bit
1.8V
5.5V
PIC18
-40°C
PIC18Fx6Q71
85°C
Through Hole
74AK1429

RoHS

Each
1+$ 1.570
10+$ 1.500
25+$ 1.430
94+$ 1.370
141+$ 1.300
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
SSOP
26I/O's
I2C, SPI, UART
4KB
24Channels
12Bit
1.8V
5.5V
PIC18
-40°C
PIC18Fx6Q71
85°C
Surface Mount
78AK7658

RoHS

Each
1+$ 1.860
10+$ 1.790
25+$ 1.710
50+$ 1.630
100+$ 1.550
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
44Pins
TQFP
37I/O's
I2C, SPI, UART
4KB
35Channels
12Bit
1.8V
5.5V
PIC18
-40°C
PIC18Fx6Q71
85°C
Surface Mount
1-9 de 9 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON