8-bit Microcontrollers :
5 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(5)
MCU Series
=PIC16F88x
1
(1)
(2)
(3)
(2)
(1)
(1)
(11)
(2)
Base Number
(1)
(1)
Product Range
(5)
CPU Speed
(2)
Device Core
(5)
Operating Frequency Max
(5)
Program Memory Size
(3)
(2)
No. of Pins
(4)
(1)
MCU Case Style
(1)
(3)
(1)
IC Case / Package
(1)
(1)
(1)
(2)
Embalagem
(3)
(1)
(1)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 3.820 10+$ 3.800 30+$ 3.750 | PIC16F | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 28Pins | DIP | SPDIP | 24I/O's | EUSART, I2C, SPI | I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F88x | 85°C | Through Hole | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 2.740 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SOIC | WSOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI, USB | 368Byte | 11Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F88x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$ 2.880 10+$ 2.860 25+$ 2.830 50+$ 2.820 100+$ 2.810 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 14Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F88x | 85°C | Surface Mount | - | AEC-Q100 | ||||||
Each | 1+$ 2.470 | - | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 7KB | 28Pins | SOIC | SOIC | 24I/O's | EUSART, I2C, SPI | I2C, SPI | 256Byte | 11Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F88x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Rolo completo | 1600+$ 2.590 | PIC16F8xxx | PIC16 Family PIC16F88x Series Microcontrollers | 20MHz | PIC16 | 20MHz | 14KB | 28Pins | SOIC | WSOIC | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI, USB | 368Byte | 11Channels | 10Bit | 2V | 5.5V | PIC16 | -40°C | PIC16F88x | 85°C | Surface Mount | - | - | ||||||