8-bit Microcontrollers :
4 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(4)
MCU Family
=Si106x
1
(99)
(1)
(1)
(202)
(390)
(214)
(68)
(69)
Product Range
(4)
CPU Speed
(4)
Device Core
(4)
MCU Core Size
(4)
Operating Frequency Max
(4)
Program Memory Size
(2)
(2)
No. of Pins
(4)
MCU Case Style
(4)
IC Case / Package
(4)
Embalagem
(4)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | CPU Speed | Device Core | MCU Core Size | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Resolution | MCU Applications | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 6.480 | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 32KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | 85°C | Surface Mount | ||||||
Each | 1+$ 7.170 10+$ 6.750 25+$ 6.390 50+$ 6.100 100+$ 6.080 | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 32KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | 85°C | Surface Mount | ||||||
Each | 1+$ 11.210 10+$ 9.730 25+$ 9.220 50+$ 8.870 100+$ 8.520 Mais preços... | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 64KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | 85°C | Surface Mount | ||||||
Each | 1+$ 8.740 10+$ 7.590 25+$ 7.170 50+$ 6.900 100+$ 6.630 Mais preços... | Si106x Family Microcontrollers | 25MHz | 8051 | 8bit | 25MHz | 64KB | 36Pins | QFN | QFN | 11I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Bit | Wireless Microcontroller | 1.8V | 3.6V | Si106x | -40°C | 85°C | Surface Mount | ||||||