0
0 itens$ 0.00

8-bit Microcontrollers :

7 produto(s) encontrado(s)
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
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
58M3860

RoHS

Each
1+$ 9.950
AVR Family AT90CAN Series Microcontrollers
16MHz
AVR
-
16MHz
128KB
64Pins
TQFP
TQFP
53I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
4KB
8Channels
10Bit
-
2.7V
5.5V
8051
-40°C
AT90CAN
85°C
Surface Mount
Each
58M3862

RoHS

Each
1+$ 7.900
10+$ 7.570
25+$ 7.240
50+$ 6.900
180+$ 6.550
AVR Family AT90CAN Series Microcontrollers
16MHz
AVR
-
16MHz
64KB
64Pins
TQFP
TQFP
53I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
4KB
8Channels
10Bit
-
2.7V
5.5V
8051
-40°C
AT90CAN
85°C
Surface Mount
Each
58M3861

RoHS

Each
1+$ 6.560
10+$ 6.290
25+$ 6.020
50+$ 5.740
180+$ 5.450
AVR Family AT90CAN Series Microcontrollers
16MHz
AVR
-
16MHz
32KB
64Pins
TQFP
TQFP
53I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
2KB
8Channels
10Bit
-
2.7V
5.5V
8051
-40°C
AT90CAN
85°C
Surface Mount
Each
15AC6364

RoHS

Each
1+$ 9.950
AVR Family AT90CAN Series Microcontrollers
16MHz
AVR
8bit
16MHz
128KB
64Pins
VQFN
VQFN
53I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
4KB
8Channels
10Bit
CAN Controller
2.7V
5.5V
8051
-40°C
AT90CAN
85°C
Surface Mount
-
15AC6365

RoHS

Each
1+$ 6.260
10+$ 5.990
25+$ 5.730
50+$ 5.460
100+$ 5.190
AVR Family AT90CAN Series Microcontrollers
16MHz
AVR
8bit
16MHz
32KB
64Pins
VQFN
VQFN
53I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
2KB
8Channels
10Bit
CAN Controller
2.7V
5.5V
8051
-40°C
AT90CAN
85°C
Surface Mount
-
18X4944

RoHS

STMICROELECTRONICS
Each
1+$ 9.270
10+$ 6.950
25+$ 6.630
50+$ 6.200
180+$ 5.760
Mais preços...
STM8 Family STM8AF Series Microcontrollers
16MHz
STM8
-
16MHz
128KB
80Pins
LQFP
LQFP
70I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
6KB
16Channels
10Bit
-
3V
5.5V
STM8
-40°C
STM8AF
150°C
Surface Mount
-
18X4946

RoHS

STMICROELECTRONICS
Each
1+$ 6.630
10+$ 5.100
25+$ 4.720
50+$ 4.450
100+$ 4.180
Mais preços...
STM8 Family STM8AF Series Microcontrollers
16MHz
STM8
-
16MHz
128KB
64Pins
LQFP
LQFP
54I/O's
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
6KB
16Channels
10Bit
-
3V
5.5V
STM8
-40°C
STM8AF
150°C
Surface Mount
-
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON