0
0 itens$ 0.00

72MHz 8-bit Microcontrollers :

4 produto(s) encontrado(s)
Encontre uma grande variedade de 72MHz 8-bit Microcontrollers em Newark Brasil. Temos em estoque uma ampla variedade de 8-bit Microcontrollers, como 32MHz, 20MHz, 64MHz & 40MHz 8-bit Microcontrollers dos principais fabricantes do mundo, incluindo: Silicon Labs.
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
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
98AC7472

RoHS

SILICON LABS
Each
1+$ 3.080
10+$ 2.590
25+$ 2.390
50+$ 2.280
100+$ 2.150
Mais preços...
EFM8 Family EFM8LB1 Series Microcontrollers
72MHz
8051
72MHz
64KB
32Pins
QFN
QFN
29I/O's
I2C, SMBus, SPI, UART
I2C, SMBus, SPI, UART
4.25KB
20Channels
14Bit
2.2V
3.6V
EFM8
-40°C
EFM8LB
105°C
Surface Mount
98AC7473

RoHS

SILICON LABS
Each
1+$ 3.460
10+$ 2.880
25+$ 2.680
50+$ 2.540
100+$ 2.410
Mais preços...
EFM8 Family EFM8LB1 Series Microcontrollers
72MHz
8051
72MHz
64KB
32Pins
QFP
QFP
28I/O's
I2C, SMBus, SPI, UART
I2C, SMBus, SPI, UART
4.25KB
20Channels
14Bit
2.2V
3.6V
EFM8
-40°C
EFM8LB
105°C
Surface Mount
98AC7475

RoHS

SILICON LABS
Each
1+$ 2.520
10+$ 2.110
25+$ 1.970
50+$ 1.850
100+$ 1.740
Mais preços...
EFM8 Family EFM8LB1 Series Microcontrollers
72MHz
8051
72MHz
64KB
24Pins
QFN
QFN
20I/O's
I2C, SMBus, SPI, UART
I2C, SMBus, SPI, UART
4.25KB
12Channels
14Bit
2.2V
3.6V
EFM8
-40°C
EFM8LB
105°C
Surface Mount
98AC7476

RoHS

SILICON LABS
Each
1+$ 2.710
10+$ 2.270
25+$ 2.100
50+$ 2.000
100+$ 1.880
Mais preços...
EFM8 Family EFM8LB1 Series Microcontrollers
72MHz
8051
72MHz
64KB
32Pins
QFN
QFN
29I/O's
I2C, SMBus, SPI, UART
I2C, SMBus, SPI, UART
4.25KB
20Channels
14Bit
2.2V
3.6V
EFM8
-40°C
EFM8LB
105°C
Surface Mount
1-4 de 4 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON