HC08Q 8-bit Microcontrollers :
10 produto(s) encontrado(s)Encontre uma grande variedade de HC08Q 8-bit Microcontrollers em Newark Brasil. Temos em estoque uma ampla variedade de 8-bit Microcontrollers, como ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers dos principais fabricantes do mundo, incluindo: NXP.
Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(10)
Base Number
=HC08Q
1
(1)
(16)
(1)
(3)
(6)
(1)
(2)
(1)
Product Range
(3)
(7)
CPU Speed
(10)
Device Core
(10)
Operating Frequency Max
(10)
Program Memory Size
(4)
(4)
(2)
No. of Pins
(2)
(8)
MCU Case Style
(7)
(3)
IC Case / Package
(7)
(3)
No. of I/O's
(8)
(1)
(1)
Embalagem
(10)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+$ 3.400 | HC08Q | HC08 Family HC08Q Series Microcontrollers | 8MHz | HC08 | 8MHz | 8KB | 16Pins | SOIC | SOIC | 14I/O's | SCI, SPI | - | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | HC08 | -40°C | HC08Q | 85°C | Surface Mount | ||||||
Each | 500+$ 4.690 | HC08Q | HC08 Family 68HC08Q Series Microcontrollers | 8MHz | HC08 | 8MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | RS232, 1-Wire | - | 128Byte | 4Channels | 8Bit | 2.7V | 5.5V | HC08 | -40°C | HC08Q | 105°C | Surface Mount | ||||||
Each | 1+$ 2.330 | HC08Q | HC08 Family HC08Q Series Microcontrollers | 8MHz | HC08 | 8MHz | 1.5KB | 16Pins | SOIC | SOIC | 14I/O's | - | - | 128Byte | 6Channels | - | 2.7V | 5.5V | HC08 | -40°C | HC08Q | 85°C | Surface Mount | ||||||
Each | 1040+$ 2.600 | HC08Q | HC08 Family HC08Q Series Microcontrollers | 8MHz | HC08 | 8MHz | 1.5KB | 16Pins | SOIC | SOIC | 14I/O's | RS232, 1-Wire | - | 128Byte | - | - | 2.7V | 5.5V | HC08 | -40°C | HC08Q | 85°C | Surface Mount | ||||||
Each | 500+$ 3.820 | HC08Q | HC08 Family HC08Q Series Microcontrollers | 8MHz | HC08 | 8MHz | 8KB | 16Pins | SOIC | SOIC | 14I/O's | ESCI, SPI | ESCI, SPI | 256Byte | 10Channels | 10Bit | 2.7V | 5.5V | HC08 | -40°C | HC08Q | 85°C | Surface Mount | ||||||
Each | 50+$ 3.120 100+$ 2.710 250+$ 2.260 500+$ 2.200 | HC08Q | HC08 Family HC08Q Series Microcontrollers | 8MHz | HC08 | 8MHz | 1.5KB | 8Pins | SOIC | SOIC | 13I/O's | - | - | 128Byte | 6Channels | 10Bit | 2.7V | 5.5V | HC08 | -40°C | HC08Q | 85°C | Surface Mount | ||||||
Each | 50+$ 4.680 188+$ 4.360 | HC08Q | HC08 Family HC08Q Series Microcontrollers | 8MHz | HC08 | 8MHz | 4KB | 8Pins | SOIC | SOIC | 6I/O's | RS232, 1-Wire | - | 128Byte | 4Channels | 8Bit | 2.7V | 5.5V | HC08 | -40°C | HC08Q | 85°C | Surface Mount | ||||||
Each | 500+$ 3.090 | HC08Q | HC08 Family HC08Q Series Microcontrollers | 8MHz | HC08 | 8MHz | 1.5KB | 16Pins | SOIC | SOIC | 14I/O's | RS232, 1-Wire | - | 128Byte | 4Channels | 8Bit | 2.7V | 5.5V | HC08 | -40°C | HC08Q | 85°C | Surface Mount | ||||||
Each | 500+$ 4.890 | HC08Q | HC08 Family 68HC08Q Series Microcontrollers | 8MHz | HC08 | 8MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | - | - | 128Byte | 4Channels | 8Bit | 2.7V | 5.5V | HC08 | -40°C | HC08Q | 125°C | Surface Mount | ||||||
Each | 500+$ 5.050 | HC08Q | HC08 Family 68HC08Q Series Microcontrollers | 8MHz | HC08 | 8MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | RS232, 1-Wire | - | 128Byte | 4Channels | 8Bit | 2.7V | 5.5V | HC08 | -40°C | HC08Q | 85°C | Surface Mount | ||||||