32-bit Microcontrollers :
3 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(3)
Supply Voltage Min
=1.42V
1
(1)
(1)
(1)
(16)
(15)
(9)
(5)
(4)
Product Range
(2)
Device Core
(3)
Data Bus Width
(3)
No. of Bits
(1)
MCU Core Size
(2)
Operating Frequency Max
(3)
CPU Speed
(3)
No. of Pins
(3)
IC Case / Package
(3)
Embalagem
(3)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 200+$ 55.650 400+$ 54.160 600+$ 52.600 1000+$ 51.820 2000+$ 51.060 Mais preços... | MPC5 Family MPC52xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 400MHz | 400MHz | 272Pins | BGA | 56I/O's | BGA | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | - | 1.42V | 1.58V | - | -40°C | MPC52xx | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 200+$ 64.370 400+$ 63.080 600+$ 61.800 1000+$ 60.510 2000+$ 59.220 Mais preços... | MPC5 Family MPC52XX Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 400MHz | 400MHz | 272Pins | BGA | 56I/O's | BGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | Automotive | 1.42V | 1.58V | MPC5 | 0°C | MPC52xx | 70°C | Surface Mount | - | ||||||
86H4672 | Each | 200+$ 63.970 | MPC5 Family MPC52XX Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 400MHz | 400MHz | 272Pins | BGA | 56I/O's | BGA | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | Automotive | 1.42V | 1.58V | MPC5 | -40°C | MPC52xx | 85°C | Surface Mount | - | |||||