32-bit Microcontrollers :
3 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(3)
Supply Voltage Max
=1.58V
1
(1)
(1)
(1)
(4)
(9)
(9)
(4)
(13)
Product Range
(2)
Device Core
(3)
Data Bus Width
(3)
No. of Bits
(1)
MCU Core Size
(2)
Operating Frequency Max
(3)
CPU Speed
(3)
No. of Pins
(3)
IC Case / Package
(3)
Embalagem
(3)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+$ 43.740 | MPC5 Family MPC52xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 400MHz | 400MHz | 272Pins | BGA | 56I/O's | BGA | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | - | 1.42V | 1.58V | - | -40°C | MPC52xx | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 25+$ 58.650 | MPC5 Family MPC52XX Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 400MHz | 400MHz | 272Pins | BGA | 56I/O's | BGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | Automotive | 1.42V | 1.58V | MPC5 | 0°C | MPC52xx | 70°C | Surface Mount | - | ||||||
86H4672 | Each | 100+$ 63.970 | MPC5 Family MPC52XX Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 400MHz | 400MHz | 272Pins | BGA | 56I/O's | BGA | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | Automotive | 1.42V | 1.58V | MPC5 | -40°C | MPC52xx | 85°C | Surface Mount | - | |||||