0
0 itens$ 0.00

32-bit Microcontrollers :

4 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
50AJ8851

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 37.720
10+$ 32.830
25+$ 31.350
50+$ 29.690
100+$ 28.040
Mais preços...
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
200MHz
200MHz
10MB
176Pins
eLQFP
eLQFP
CAN, Ethernet, LINFlex, I2C, SPI
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
96Channels
10Bit, 12Bit
1.2V
SPC5
-40°C
SPC58H
125°C
Surface Mount
AEC-Q100
50AJ8850

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 45.880
10+$ 38.450
25+$ 36.610
50+$ 35.150
100+$ 33.700
Mais preços...
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
200MHz
200MHz
10MB
386Pins
FPBGA
FPBGA
CAN, Ethernet, LINFlex, I2C, SPI
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
96Channels
10Bit, 12Bit
1.2V
SPC5
-40°C
SPC58H
125°C
Surface Mount
AEC-Q100
78AH2253

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 30.830
10+$ 26.960
25+$ 25.620
50+$ 24.490
100+$ 23.440
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
180MHz
180MHz
6MB
176Pins
LQFP
LQFP
CAN, Ethernet, LINFlex, I2C, SPI
CAN, Ethernet, LINFlex, I2C, SPI
448KB
82Channels
10Bit, 12Bit
1.2V
SPC5
-40°C
SPC58 N
150°C
Surface Mount
AEC-Q100
78AH2255

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 40.450
10+$ 37.900
25+$ 34.860
50+$ 32.410
100+$ 29.710
Mais preços...
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
180MHz
180MHz
6MB
176Pins
LQFP
LQFP
CAN, Ethernet, LINFlex, I2C, SPI
CAN, Ethernet, LINFlex, I2C, SPI
448KB
82Channels
10Bit, 12Bit
1.2V
SPC5
-40°C
SPC58 N
150°C
Surface Mount
AEC-Q100
1-4 de 4 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON