0
0 itens$ 0.00

32-bit Microcontrollers :

5 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
81AH0048

RoHS

Each
1+$ 6.760
10+$ 5.640
25+$ 5.340
50+$ 5.190
100+$ 5.040
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
48MHz
48MHz
64KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
20KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
28AH5640

RoHS

TEXAS INSTRUMENTS
Each
1+$ 15.430
10+$ 12.390
25+$ 11.650
50+$ 11.070
100+$ 10.500
Mais preços...
Piccolo (C2000) Family TMS320F2803x Series Microcontrollers
C2000
32bit
32 bit
32bit
-
60MHz
60MHz
128KB
80Pins
LQFP
45I/O's
LQFP
ECAN, I2C, SCI, SPI
ECAN, I2C, SCI, SPI
20KB
-
16Channels
12Bit
2.97V
3.63V
Piccolo (C2000)
-40°C
TMS320F2803x
125°C
Surface Mount
-
-
29AK8286

RoHS

STMICROELECTRONICS
Each
1+$ 9.220
10+$ 7.520
25+$ 7.210
50+$ 6.930
100+$ 6.640
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
-
48MHz
-
64KB
48Pins
UFQFPN
29I/O's
UFQFPN
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
20KB
Wireless Microcontroller
9Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
89T6750

RoHS

Each
450+$ 12.170
900+$ 12.030
1350+$ 11.790
2250+$ 11.550
4500+$ 11.310
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
64MHz
64MHz
256KB
100Pins
LQFP
64I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
20KB
Automotive
16Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6749

RoHS

Each
800+$ 11.870
1600+$ 11.630
2400+$ 11.400
4000+$ 11.160
8000+$ 10.920
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
64MHz
64MHz
256KB
64Pins
LQFP
37I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
20KB
Automotive
16Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON