32-bit Microcontrollers :
2 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(2)
Program Memory Size
=4096KB
1
(6)
(1)
(61)
(122)
(269)
(3)
(445)
(2)
Product Range
(2)
Data Bus Width
(2)
No. of Bits
(2)
Operating Frequency Max
(2)
CPU Speed
(2)
No. of Pins
(1)
(1)
IC Case / Package
(2)
No. of I/O's
(1)
(1)
MCU Case Style
(2)
Embalagem
(2)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 22.130 10+$ 17.710 25+$ 16.130 80+$ 15.830 120+$ 15.540 Mais preços... | RX Family RX600 Series RX64M Group Microcontrollers | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 4096KB | 176Pins | LFQFP | 127I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||
Each | 1+$ 23.440 5+$ 21.120 10+$ 18.790 25+$ 18.110 50+$ 17.430 Mais preços... | RX Family RX600 Series RX64M Group Microcontrollers | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 4096KB | 144Pins | LFQFP | 111I/O's | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | ||||||