0
0 itens$ 0.00

32-bit Microcontrollers :

3 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
32AJ6579

RoHS

Each
1+$ 126.500
5+$ 116.520
10+$ 106.530
25+$ 101.540
50+$ 99.510
Mais preços...
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
132MHz
132MHz
3MB
416Pins
TEPBGA
256I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
128KB
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
95Y0389

RoHS

Each
1+$ 48.680
5+$ 43.610
10+$ 37.520
25+$ 34.470
50+$ 32.440
Mais preços...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
160MHz
160MHz
3MB
100Pins
MAPBGA
-
MAPBGA
CAN, ENET, I2C, I2S, LIN, SPI
CAN, ENET, I2C, I2S, LIN, SPI
384KB
52Channels
10Bit, 12Bit
1.2V
1.32V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
11AN9498

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 22.030
SPC56 Family SPC564Bxx Series Microcontrollers
Power Architecture
-
32 bit
-
120MHz
-
3MB
176Pins
LQFP
147I/O's
-
Ethernet, CAN, FlexRay, I2C, SCI, SPI
-
192KB
32Channels
10Bit, 12Bit
-
5V
SPC56
-40°C
SPC564Bxx
125°C
Surface Mount
AEC-Q100
1-3 de 3 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON