MPC5 Family MPC55xx Series Microcontrollers 32-bit Microcontrollers :
8 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(8)
Product Range
=MPC5 Fam...
1
(53)
(28)
(28)
(9)
(46)
(5)
(1)
(1)
Device Core
(8)
Data Bus Width
(6)
No. of Bits
(1)
(4)
MCU Core Size
(2)
Operating Frequency Max
(2)
(6)
CPU Speed
(1)
(6)
Program Memory Size
(2)
(2)
(1)
No. of Pins
(1)
(1)
(6)
IC Case / Package
(4)
(1)
(1)
(2)
Embalagem
(7)
(1)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95W8239 | Each | 1+$ 110.510 5+$ 101.580 10+$ 92.650 25+$ 88.190 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 132MHz | 132MHz | 2MB | 416Pins | BGA | 256I/O's | BGA | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+$ 139.240 5+$ 127.810 10+$ 116.380 25+$ 110.680 50+$ 107.540 Mais preços... | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 132MHz | 132MHz | 3MB | 416Pins | TEPBGA | 256I/O's | TEPBGA | CAN, SCI, SPI | CAN, SCI, SPI | 128KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 100+$ 93.140 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 132MHz | 132MHz | 3MB | 416Pins | BGA | 256I/O's | BGA | CAN, SCI, SPI | CAN, SCI, SPI | 128KB | Powertrain and Transmission | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 100+$ 85.390 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 132MHz | 132MHz | 2MB | 416Pins | BGA | 256I/O's | BGA | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
01M6031 | Each | 25+$ 339.050 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 132MHz | 132MHz | 2MB | 416Pins | BGA | 256I/O's | BGA | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | Powertrain and Transmission | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -55°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 1+$ 44.850 5+$ 43.640 10+$ 42.380 25+$ 41.760 50+$ 41.150 Mais preços... | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | - | 32 bit | - | - | 80MHz | - | 1MB | 324Pins | TEPBGA | 192I/O's | - | CAN, SCI, SPI | - | 64KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 43.000 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 1MB | 208Pins | MAPBGA | 192I/O's | MAPBGA | CAN, SCI, SPI | CAN, SCI, SPI | 64KB | - | 34Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | ||||||
31AC6986 RoHS | Each | 1+$ 115.180 5+$ 112.110 10+$ 108.880 25+$ 107.260 50+$ 105.690 Mais preços... | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | - | 32 bit | 16 / 32bit | - | 132MHz | 132MHz | 2MB | 416Pins | PBGA | 238I/O's | PBGA | CAN, I2C, SPI | CAN, I2C, SPI | 80KB | - | 40Channels | 12Bit | 1.35V | 1.65V | MPC5 | -40°C | MPC55xx | 125°C | Surface Mount | AEC-Q100 | - | |||||