0
0 itens$ 0.00

32-bit Microcontrollers :

4 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
95W3409

RoHS

Each
1+$ 21.920
5+$ 19.710
10+$ 17.510
25+$ 16.450
50+$ 15.900
Mais preços...
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
50.33MHz
50MHz
256KB
80Pins
LQFP
69I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
32KB
24Channels
12Bit
2.7V
5.5V
ColdFire V1
-40°C
MCF51AC
85°C
Surface Mount
32AJ6529

RoHS

Each
1+$ 20.950
10+$ 16.760
25+$ 15.700
50+$ 15.120
100+$ 14.530
Mais preços...
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
50.33MHz
50.33MHz
256KB
64Pins
LQFP
54I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
20Channels
12Bit
2.7V
5.5V
ColdFire V1
-40°C
MCF51AC
85°C
Surface Mount
32AJ6530

RoHS

Each
1+$ 14.050
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
50.33MHz
50.33MHz
256KB
64Pins
LQFP
54I/O's
LQFP
I2C, SPI, UART
I2C, SPI, UART
32KB
20Channels
12Bit
2.7V
5.5V
ColdFire V1
-40°C
MCF51AC
85°C
Surface Mount
32AJ6528

RoHS

Each
1+$ 20.500
10+$ 16.570
25+$ 15.130
50+$ 14.560
100+$ 14.000
Mais preços...
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
50.33MHz
50.33MHz
256KB
64Pins
QFP
54I/O's
QFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
20Channels
12Bit
2.7V
5.5V
ColdFire V1
-40°C
MCF51AC
85°C
Surface Mount
1-4 de 4 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON