32-bit Microcontrollers :
3 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(3)
No. of Pins
=272Pins
1
(292)
(10)
(2)
(1)
(1)
(1)
(3)
(667)
Product Range
(2)
Device Core
(3)
Data Bus Width
(3)
No. of Bits
(1)
MCU Core Size
(2)
Operating Frequency Max
(3)
CPU Speed
(3)
IC Case / Package
(3)
No. of I/O's
(3)
Embalagem
(3)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+$ 43.740 | MPC5 Family MPC52xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 400MHz | 400MHz | 272Pins | BGA | 56I/O's | BGA | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | - | 1.42V | 1.58V | - | -40°C | MPC52xx | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 25+$ 58.650 | MPC5 Family MPC52XX Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 400MHz | 400MHz | 272Pins | BGA | 56I/O's | BGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 16KB | Automotive | 1.42V | 1.58V | MPC5 | 0°C | MPC52xx | 70°C | Surface Mount | - | ||||||
86H4672 | Each | 100+$ 63.970 | MPC5 Family MPC52XX Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 400MHz | 400MHz | 272Pins | BGA | 56I/O's | BGA | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 16KB | Automotive | 1.42V | 1.58V | MPC5 | -40°C | MPC52xx | 85°C | Surface Mount | - | |||||