32-bit Microcontrollers :
12 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(11)
(1)
No. of Pins
=256Pins
1
(139)
(1)
(3)
(678)
(1)
(4)
(1)
(102)
Product Range
(1)
(1)
(1)
(3)
(1)
Device Core
(3)
(7)
(1)
Data Bus Width
(12)
No. of Bits
(5)
MCU Core Size
(5)
Operating Frequency Max
(4)
(3)
(3)
(1)
(1)
CPU Speed
(4)
(2)
(2)
(1)
Program Memory Size
(4)
(2)
(3)
(1)
IC Case / Package
(1)
(1)
(10)
Embalagem
(12)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 34.170 5+$ 29.970 10+$ 25.760 25+$ 25.750 50+$ 25.720 Mais preços... | SuperH Family SH7269 Series SH7269 Group Microcontrollers | SH2A-FPU | 32bit | 32 bit | - | - | 266MHz | - | - | 256Pins | LQFP | 149I/O's | - | CSI, I2C, IEBus, SPI, UART, USB | - | 2.5MB | - | 8Channels | 10Bit | 3V | 3.6V | SuperH | -20°C | SH7269 | 85°C | Surface Mount | ||||||
Each | 450+$ 18.860 900+$ 18.480 1350+$ 18.110 2250+$ 17.730 4500+$ 17.350 Mais preços... | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 1MB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 40Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | ||||||
Each | 450+$ 19.970 900+$ 19.570 1350+$ 19.170 2250+$ 18.770 4500+$ 18.370 Mais preços... | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 150MHz | 150MHz | 512KB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | ||||||
Each | 450+$ 17.670 900+$ 17.320 1350+$ 16.960 2250+$ 16.610 4500+$ 16.260 Mais preços... | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 120MHz | 120MHz | 512KB | 256Pins | MAPBGA | 128I/O's | MAPBGA | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K7x | 105°C | Surface Mount | ||||||
Each | 450+$ 77.480 900+$ 75.930 1350+$ 74.380 2250+$ 72.830 4500+$ 71.280 Mais preços... | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 2KB | 256Pins | MAPBGA | 150I/O's | MAPBGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 8Channels | 10Bit | 2.7V | 5V | ColdFire v2 | -40°C | MCF528x | 85°C | Surface Mount | ||||||
Each | 450+$ 92.560 900+$ 90.710 1350+$ 88.860 2250+$ 87.010 4500+$ 85.160 Mais preços... | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 2KB | 256Pins | BGA | 150I/O's | BGA | CAN, ENET, I2C, SPI, UART | CAN, ENET, I2C, SPI, UART | 64KB | - | 8Channels | 10Bit | 2.7V | 3.6V | ColdFire v2 | -40°C | MCF528x | 85°C | Surface Mount | ||||||
Each | 450+$ 57.780 900+$ 56.620 1350+$ 55.470 2250+$ 54.310 4500+$ 53.160 Mais preços... | Coldfire V2 Family MCF521x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 2KB | 256Pins | MAPBGA | 134I/O's | MAPBGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 8Channels | 10Bit | 2.7V | 5V | ColdFire v2 | -40°C | MCF521x | 85°C | Surface Mount | ||||||
Each | 450+$ 73.760 900+$ 72.280 1350+$ 70.810 2250+$ 69.330 4500+$ 67.860 Mais preços... | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | - | 256Pins | MAPBGA | 150I/O's | MAPBGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | - | 8Channels | 10Bit | 2.7V | 3.6V | ColdFire v2 | -40°C | MCF528x | 85°C | Surface Mount | ||||||
Each | 450+$ 17.990 900+$ 17.630 1350+$ 17.270 2250+$ 16.910 4500+$ 16.550 Mais preços... | Kinetis K Family K6x Series Microcontrollers | - | 32bit | 32 bit | - | - | 120MHz | - | 512KB | 256Pins | MAPBGA | 128I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 128KB | - | 57Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K6x | 105°C | Surface Mount | ||||||
Each | 450+$ 61.560 900+$ 60.330 1350+$ 59.100 2250+$ 57.870 4500+$ 56.640 Mais preços... | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | - | 32bit | 66MHz | 66MHz | 2KB | 256Pins | MAPBGA | 150I/O's | MAPBGA | - | - | 64KB | Networking and Communication | 8Channels | 10Bit | 3.3V | 5.5V | ColdFire v2 | -40°C | MCF528x | 85°C | Surface Mount | ||||||
Each | 450+$ 92.560 900+$ 90.710 1350+$ 88.860 2250+$ 87.010 4500+$ 85.160 Mais preços... | Coldfire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | 32bit | - | 80MHz | - | 256KB | 256Pins | MAPBGA | 142I/O's | - | CAN, Ethernet, I2C, SPI, UART | - | 64KB | - | 8Channels | 10Bit | 2.7V | 5V | ColdFire v2 | -40°C | MCF528x | 85°C | Surface Mount | ||||||
Each | 450+$ 69.050 900+$ 67.670 1350+$ 66.290 2250+$ 64.910 4500+$ 63.530 Mais preços... | ColdFire V2 Family MCF528x Series Microcontrollers | ColdFire v2 | 32bit | 32 bit | - | 32bit | 66MHz | 66MHz | 256KB | 256Pins | MAPBGA | 150I/O's | MAPBGA | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 64KB | Ethernet | 8Channels | 10Bit | 2.7V | 3.6V | ColdFire v2 | -40°C | MCF528x | 85°C | Surface Mount | ||||||