0
0 itens$ 0.00

32-bit Microcontrollers :

8 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
94T5933

RoHS

Each
1+$ 54.210
5+$ 50.490
10+$ 46.780
25+$ 42.760
50+$ 41.720
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
150MHz
150MHz
4MB
176Pins
LQFP
84I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W5295

RoHS

Each
25+$ 35.000
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
80MHz
80MHz
4MB
176Pins
LQFP
84I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W5296

RoHS

Each
50+$ 51.400
120+$ 49.730
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
150MHz
150MHz
4MB
324Pins
TEPBGA
84I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W5294

RoHS

Each
1+$ 39.960
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
120MHz
120MHz
4MB
176Pins
LQFP
84I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
69W2698

RoHS

Each
1+$ 6.440
Kinetis L Family KL4x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
32bit
48MHz
48MHz
256KB
121Pins
MAPBGA
84I/O's
MAPBGA
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
USB and Segment LCD Controller
24Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL4x
105°C
Surface Mount
-
-
68AK9673

RoHS

Each
1+$ 17.070
10+$ 11.920
25+$ 11.100
50+$ 10.440
100+$ 9.790
Mais preços...
RX Family RX200 Series RX210 Group Microcontrollers
RX
32bit
32 bit
-
50MHz
-
256KB
100Pins
LQFP
84I/O's
-
I2C, SPI, SCI
-
32KB
-
16Channels
12Bit
1.62V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
-
-
68AK9672

RoHS

Each
1+$ 17.390
10+$ 13.330
25+$ 9.350
50+$ 9.350
100+$ 9.340
RX Family RX200 Series RX210 Group Microcontrollers
RX
32bit
32 bit
-
50MHz
-
768KB
100Pins
LQFP
84I/O's
-
I2C, SPI, SCI
-
96KB
-
16Channels
12Bit
1.62V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
-
-
68AK9676

RoHS

Each
1+$ 9.280
10+$ 8.350
25+$ 7.600
50+$ 7.090
100+$ 6.600
Mais preços...
RX Family RX200 Series RX220 Group Microcontrollers
RX
32bit
32 bit
-
32MHz
-
256KB
100Pins
LQFP
84I/O's
-
I2C, SPI, SCI
-
16KB
-
16Channels
12Bit
1.62V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
-
-
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON