32-bit Microcontrollers :
13 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(13)
No. of I/O's
=77I/O's
1
(40)
(20)
(13)
(1)
(359)
(1)
(1)
(1)
Product Range
(13)
Device Core
(13)
Data Bus Width
(13)
No. of Bits
(13)
Operating Frequency Max
(6)
(7)
CPU Speed
(6)
(7)
Program Memory Size
(8)
(5)
No. of Pins
(13)
IC Case / Package
(13)
Embalagem
(7)
(6)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+$ 8.710 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 77I/O's | TQFP | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 128GB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 100+$ 7.920 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 100Pins | TQFP | 77I/O's | TQFP | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 128GB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | ||||||
Each | 100+$ 9.820 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 1MB | 100Pins | TQFP | 77I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 100+$ 8.920 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 77I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Rolo completo | 1200+$ 9.240 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 77I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 128GB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 100+$ 8.370 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 100Pins | TQFP | 77I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 128GB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Rolo completo | 1200+$ 8.950 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 77I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Rolo completo | 1200+$ 8.750 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 77I/O's | TQFP | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 128GB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 100+$ 9.330 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 1MB | 100Pins | TQFP | 77I/O's | TQFP | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | ||||||
Each | 100+$ 9.210 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 77I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 128GB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Rolo completo | 1200+$ 8.510 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 100Pins | TQFP | 77I/O's | TQFP | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Rolo completo | 1200+$ 7.960 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 100Pins | TQFP | 77I/O's | TQFP | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 128GB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Rolo completo | 1200+$ 8.410 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 512KB | 100Pins | TQFP | 77I/O's | TQFP | CAN, I2S, SPI, UART, USB | CAN, I2S, SPI, UART, USB | 128GB | 42Channels | 12Bit | 2.2V | 3.6V | PIC32 | -40°C | PIC32MK GP | 85°C | Surface Mount | - | ||||||