0
0 itens$ 0.00

32-bit Microcontrollers :

5 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
94T6777

RoHS

Each
450+$ 17.380
900+$ 17.030
1350+$ 16.680
2250+$ 16.340
4500+$ 15.990
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
64MHz
64MHz
512KB
100Pins
LQFP
68I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
40KB
Automotive
15Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
31W9122

RoHS

Each
1740+$ 8.480
3480+$ 8.310
5220+$ 8.140
8700+$ 7.970
17400+$ 7.800
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
64KB
121Pins
MAPBGA
68I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
16KB
USB and Segment LCD Controller
34Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
-
-
31W9118

RoHS

Each
1740+$ 8.870
3480+$ 8.690
5220+$ 8.520
8700+$ 8.340
17400+$ 8.160
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
128KB
121Pins
MAPBGA
68I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
32KB
USB and Segment LCD Controller
34Channels
16Bit
1.71V
3.6V
Kinetis 
-40°C
K Series
105°C
Surface Mount
-
-
31W9121

RoHS

Each
1740+$ 10.050
3480+$ 9.850
5220+$ 9.650
8700+$ 9.450
17400+$ 9.250
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
256KB
121Pins
MAPBGA
68I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
34Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
-
-
45AC7517

RoHS

Each
1+$ 19.060
5+$ 18.080
10+$ 17.090
25+$ 16.090
50+$ 15.000
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
64MHz
64MHz
512KB
100Pins
LQFP
68I/O's
LQFP
CAN, LIN, SCI, SPI, UART
CAN, LIN, SCI, SPI, UART
40KB
-
15Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
-
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON