32-bit Microcontrollers :
3 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(1)
(2)
No. of I/O's
=50I/O's
1
(40)
(20)
(13)
(1)
(359)
(1)
(1)
(1)
Product Range
(1)
(1)
(1)
Device Core
(1)
(2)
Data Bus Width
(3)
No. of Bits
(1)
MCU Core Size
(1)
Operating Frequency Max
(1)
(1)
(1)
CPU Speed
(1)
(1)
Program Memory Size
(2)
(1)
No. of Pins
(3)
Embalagem
(3)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 3.370 10+$ 2.540 25+$ 2.340 50+$ 2.250 100+$ 2.140 Mais preços... | RX Family RX200 Series RX23T Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 40MHz | 40MHz | 128KB | 64Pins | LFQFP | 50I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 12KB | - | 10Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | ||||||
Each | 1+$ 2.900 10+$ 2.170 25+$ 1.990 80+$ 1.900 120+$ 1.810 Mais preços... | RX Family RX100 Series RX110 Group Microcontrollers | RX | 32bit | 32 bit | - | - | 32MHz | - | 128KB | 64Pins | LFQFP | 50I/O's | - | I2C, SPI, SCI | - | 16KB | - | 14Channels | 12Bit | 1.8V | 3.6V | RX | -40°C | RX100 | 85°C | Surface Mount | ||||||
Each | 500+$ 5.530 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 64Pins | LQFP | 50I/O's | LQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 18Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL4x | 105°C | Surface Mount | ||||||