0
0 itens$ 0.00

32-bit Microcontrollers :

16 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
81AH0047

RoHS

Each
1+$ 9.330
10+$ 7.460
25+$ 7.000
50+$ 6.660
100+$ 6.320
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
64KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
12AJ7306

RoHS

Each
1+$ 8.760
10+$ 7.030
25+$ 6.530
50+$ 6.290
100+$ 6.040
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32 bit
-
-
48MHz
-
256KB
73Pins
UFBGA
43I/O's
-
I2C, I2S, SPI, LPUART, USART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
29AK8287

RoHS

Each
1+$ 12.160
10+$ 10.560
25+$ 10.010
50+$ 9.710
100+$ 8.970
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32 bit
-
-
48MHz
-
256KB
73Pins
UFBGA
43I/O's
-
I2C, I2S, SPI, LPUART, USART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
105°C
Surface Mount
81AH0048

RoHS

Each
1+$ 6.760
10+$ 5.640
25+$ 5.340
50+$ 5.190
100+$ 5.040
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
48MHz
48MHz
64KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
20KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
81AH0046

RoHS

Each
1+$ 7.750
10+$ 6.330
25+$ 6.060
50+$ 5.800
100+$ 5.540
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
48MHz
48MHz
128KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
48KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
29AK6857

RoHS

Each
1+$ 6.280
10+$ 5.070
25+$ 4.680
50+$ 4.390
100+$ 4.100
Mais preços...
RX Family RX200 Series RX231 Group Microcontrollers
RXv2
32bit
32 bit
32bit
-
54MHz
54MHz
256KB
64Pins
LFQFP
43I/O's
LFQFP
CAN, I2C, SPI, USB
CAN, I2C, SPI, USB
32KB
-
12Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
29AK6856

RoHS

Each
1+$ 4.640
10+$ 3.530
25+$ 3.190
50+$ 3.070
100+$ 2.940
Mais preços...
RX Family RX200 Series RX231 Group Microcontrollers
RXv2
32bit
32 bit
32bit
-
54MHz
54MHz
128KB
64Pins
LFQFP
43I/O's
LFQFP
CAN, I2C, SPI, USB
CAN, I2C, SPI, USB
32KB
-
12Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
68AK9683

RoHS

Each
1+$ 6.840
10+$ 5.270
25+$ 4.880
50+$ 4.610
100+$ 4.330
Mais preços...
RX Family RX200 Series RX231 Group Microcontrollers
RX
32bit
32 bit
-
-
54MHz
-
384KB
64Pins
LFQFP
43I/O's
-
CAN, I2C, IrDA, SCI, SPI, USB
-
64KB
-
12Channels
12Bit
1.8V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
12AN8246

RoHS

Each
1+$ 4.080
10+$ 2.950
25+$ 2.780
50+$ 2.680
100+$ 2.580
Mais preços...
RX Family, RX100 Series, RX14T Group Microcontrollers
RXv2
-
32 bit
-
-
48MHz
-
128KB
48Pins
LFQFP
43I/O's
-
I2C, SCI
-
12KB
-
14Channels
12Bit
2.7V
5.5V
RX
-40°C
RX100
125°C
Surface Mount
21M8038

RoHS

Each
450+$ 23.110
900+$ 22.650
1350+$ 22.190
2250+$ 21.720
4500+$ 21.260
Mais preços...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
60MHz
60MHz
256KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
54M7139

RoHS

Each
450+$ 23.180
900+$ 22.720
1350+$ 22.250
2250+$ 21.790
4500+$ 21.330
Mais preços...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-45°C
MCF5223x
85°C
Surface Mount
54M7137

RoHS

Each
450+$ 22.040
900+$ 21.600
1350+$ 21.160
2250+$ 20.720
4500+$ 20.280
Mais preços...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
50MHz
50MHz
128KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-45°C
MCF5223x
85°C
Surface Mount
54M7138

RoHS

Each
450+$ 24.310
900+$ 23.820
1350+$ 23.340
2250+$ 22.850
4500+$ 22.370
Mais preços...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
80Pins
LQFP
43I/O's
LQFP
ENET, I2C, SPI, UART
ENET, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
0°C
MCF5223x
70°C
Surface Mount
54M7136

RoHS

Each
450+$ 20.200
900+$ 19.800
1350+$ 19.390
2250+$ 18.990
4500+$ 18.580
Mais preços...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
50MHz
50MHz
128KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
0°C
MCF5223x
70°C
Surface Mount
21M8036

RoHS

Each
450+$ 22.210
900+$ 21.770
1350+$ 21.320
2250+$ 20.880
4500+$ 20.430
Mais preços...
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
60MHz
60MHz
128KB
80Pins
LQFP
43I/O's
LQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5223x
85°C
Surface Mount
68AK9686

RoHS

Each
1+$ 7.520
10+$ 6.700
25+$ 6.400
50+$ 5.980
100+$ 5.560
Mais preços...
RX Family RX200 Series RX231 Group Microcontrollers
RX
32bit
32 bit
-
-
54MHz
-
512KB
64Pins
LFQFP
43I/O's
-
CAN, I2C, IrDA, SCI, SPI, USB
-
64KB
-
12Channels
12Bit
1.8V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
1-16 de 16 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON