32-bit Microcontrollers :
13 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(1)
(11)
(1)
No. of I/O's
=40I/O's
1
(40)
(20)
(13)
(1)
(359)
(1)
(1)
(1)
Product Range
(2)
(1)
(7)
(2)
(1)
Device Core
(9)
(1)
(2)
(1)
Data Bus Width
(13)
No. of Bits
(1)
MCU Core Size
(10)
Operating Frequency Max
(1)
(8)
(3)
(1)
CPU Speed
(7)
(3)
(1)
Program Memory Size
(2)
(4)
(4)
(3)
No. of Pins
(1)
(9)
(1)
(2)
Embalagem
(13)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 8.420 10+$ 6.970 25+$ 6.490 50+$ 6.190 100+$ 5.890 Mais preços... | FT32 Family FT93x Series Microcontrollers | FT32 | 32bit | 32 bit | - | - | 100MHz | 100MHz | 256KB | 68Pins | QFN | 40I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | USB Peripheral Controller | 3Channels | 8Bit | - | - | FT32 | -40°C | FT93x | 85°C | Surface Mount | ||||||
Each | 1+$ 2.620 10+$ 1.950 100+$ 1.600 500+$ 1.450 1000+$ 1.410 Mais preços... | RX Family RX100 Series RX140 Group Microcontrollers | CISC | 32bit | 32 bit | 32bit | - | 48MHz | - | 64KB | 48Pins | LFQFP | 40I/O's | LFQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | - | 10Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX100 | 85°C | Surface Mount | ||||||
Each | 500+$ 7.570 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 64KB | Segment LCD Controller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | ||||||
Each | 1+$ 7.150 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 128KB | 64Pins | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 32KB | Segment LCD Controller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K3x | 105°C | Surface Mount | ||||||
Each | 500+$ 5.560 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 72MHz | 72MHz | 64KB | 64Pins | LQFP | 40I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 16KB | USB Microcontroller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | ||||||
Each | 1+$ 5.700 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 64KB | 64Pins | MAPBGA | 40I/O's | MAPBGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 12Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K Series | 105°C | Surface Mount | ||||||
Each | 500+$ 3.990 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 32KB | 64Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | USB Microcontroller | 17Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | ||||||
Each | 500+$ 5.140 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 17Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | ||||||
Each | 1+$ 4.940 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 64KB | 64Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 17Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | ||||||
Each | 1+$ 6.140 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 128KB | 64Pins | MAPBGA | 40I/O's | MAPBGA | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 17Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K2x | 105°C | Surface Mount | ||||||
Each | 250+$ 8.580 500+$ 8.340 | Coldfire V1 Family MCF51EM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 40I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | Smart Meter | 14Channels | 16Bit | 2.5V | 3.6V | ColdFire v1 | -40°C | MCF51EM | 85°C | Surface Mount | ||||||
Each | 500+$ 4.260 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 50MHz | 50MHz | 32KB | 64Pins | LQFP | 40I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | USB Microcontroller | 17Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K Series | 105°C | Surface Mount | ||||||
Each | 250+$ 9.330 | Coldfire V1 Family MCF51EM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | - | 256KB | 80Pins | LQFP | 40I/O's | - | I2C, SCI, SPI | - | 16KB | - | 14Channels | 16Bit | 1.8V | 3.6V | ColdFire V1 | -40°C | MCF51EM | 85°C | Surface Mount | ||||||