32-bit Microcontrollers :
13 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(1)
(12)
No. of I/O's
=28I/O's
1
(40)
(20)
(13)
(1)
(359)
(1)
(1)
(1)
Product Range
(12)
(1)
Device Core
(12)
(1)
Data Bus Width
(13)
No. of Bits
(12)
Operating Frequency Max
(12)
(1)
CPU Speed
(12)
(1)
Program Memory Size
(3)
(3)
(5)
(2)
No. of Pins
(1)
(12)
IC Case / Package
(2)
(4)
(7)
Embalagem
(6)
(7)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+$ 7.320 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 48Pins | TQFP | 28I/O's | TQFP | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | - | 6Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3B | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 7.440 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 48Pins | VQFN | 28I/O's | VQFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | - | 6Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3B | 85°C | Surface Mount | ||||||
Each | 100+$ 9.000 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 512KB | 48Pins | QFN | 28I/O's | QFN | I2S, SPI, UART, USB | I2S, SPI, UART, USB | 96KB | - | 6Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3B | 85°C | Surface Mount | ||||||
Each | 1+$ 5.920 | FT32 Family FT93x Series Microcontrollers | FT32 | 32bit | 32 bit | - | 100MHz | 100MHz | 256KB | 56Pins | QFN | 28I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | USB Peripheral Controller | 3Channels | 8Bit | - | - | FT32 | -40°C | FT93x | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 9.110 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 512KB | 48Pins | VQFN | 28I/O's | VQFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 96KB | - | 6Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3B | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 6.540 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 128KB | 48Pins | VQFN | 28I/O's | VQFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | - | 6Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3B | 85°C | Surface Mount | ||||||
Each | 100+$ 7.330 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 48Pins | VQFN | 28I/O's | VQFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | - | 6Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3B | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 7.440 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 256KB | 48Pins | TQFP | 28I/O's | TQFP | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | - | 6Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3B | 85°C | Surface Mount | ||||||
Each | 100+$ 6.440 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 128KB | 48Pins | VQFN | 28I/O's | VQFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | - | 6Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3B | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 5.570 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 64KB | 48Pins | TQFP | 28I/O's | TQFP | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 16KB | - | 6Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3B | 85°C | Surface Mount | ||||||
Each | 100+$ 5.430 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 64KB | 48Pins | VQFN | 28I/O's | VQFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 16KB | - | 6Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3B | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 5.570 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 64KB | 48Pins | VQFN | 28I/O's | VQFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | - | 6Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3B | 85°C | Surface Mount | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 6.540 | AT32 Family AT32UC3B Series Microcontrollers | AVR32 | 32bit | 32 bit | 32bit | 60MHz | 60MHz | 128KB | 48Pins | TQFP | 28I/O's | TQFP | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 32KB | - | 6Channels | 10Bit | 1.65V | 1.95V | AT32 | -40°C | AT32UC3B | 85°C | Surface Mount | ||||||