32-bit Microcontrollers :
5 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(5)
No. of I/O's
=283I/O's
1
(40)
(20)
(13)
(1)
(359)
(1)
(1)
(1)
Product Range
(5)
Device Core
(5)
Data Bus Width
(5)
Operating Frequency Max
(4)
(1)
CPU Speed
(4)
(1)
Program Memory Size
(5)
No. of Pins
(4)
(1)
IC Case / Package
(5)
MCU Case Style
(5)
Embalagem
(5)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | Data Bus Width | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 57.570 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 264MHz | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$ 65.870 5+$ 60.150 10+$ 54.430 25+$ 51.560 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 264MHz | 264MHz | 8MB | 516Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$ 71.780 5+$ 65.610 10+$ 59.450 25+$ 56.370 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 300MHz | 300MHz | 8MB | 416Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$ 61.340 5+$ 55.940 10+$ 50.540 25+$ 47.960 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 264MHz | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | MAPBGA | CAN, SPI, SCI | CAN, SPI, SCI | 512KB | Automotive & Industrial Engine Management | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$ 73.270 5+$ 67.000 10+$ 60.720 25+$ 57.590 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 264MHz | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | MAPBGA | CAN, Ethernet, SCI, SPI | - | 512KB | Automotive & Industrial Engine Management | 1.2V | 1.32V | MPC5xxx | -40°C | MPC57xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||