0
0 itens$ 0.00

32-bit Microcontrollers :

5 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
09J5384

RoHS

Each
100+$ 66.820
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
2KB
256Pins
MAPBGA
150I/O's
MAPBGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
5V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
09J5385

RoHS

Each
100+$ 70.800
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
2KB
256Pins
BGA
150I/O's
BGA
CAN, ENET, I2C, SPI, UART
CAN, ENET, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
3.6V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
09J5379

RoHS

Each
100+$ 58.090
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
-
256Pins
MAPBGA
150I/O's
MAPBGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
3.6V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
09J5378

RoHS

Each
250+$ 50.250
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
-
32bit
66MHz
66MHz
2KB
256Pins
MAPBGA
150I/O's
MAPBGA
-
-
64KB
Networking and Communication
8Channels
10Bit
3.3V
5.5V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
09J5382

RoHS

Each
100+$ 54.290
ColdFire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
-
32bit
66MHz
66MHz
256KB
256Pins
MAPBGA
150I/O's
MAPBGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
Ethernet
8Channels
10Bit
2.7V
3.6V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON