0
0 itens$ 0.00

32-bit Microcontrollers :

4 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
89T6242

RoHS

Each
250+$ 17.690
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
120MHz
120MHz
1MB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
40Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
05W8074

RoHS

Each
250+$ 17.860
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
150MHz
150MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
89T6244

RoHS

Each
25+$ 15.410
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
120MHz
120MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
89T6241

RoHS

Each
250+$ 16.570
Kinetis K Family K6x Series Microcontrollers
-
32bit
32 bit
-
120MHz
-
512KB
256Pins
MAPBGA
128I/O's
-
CAN, ENET, I2C, I2S, SPI, UART, USB
-
128KB
-
57Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
1-4 de 4 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON