0
0 itens$ 0.00

32-bit Microcontrollers :

3 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
68AK9855

RoHS

Each
1+$ 23.230
10+$ 19.450
25+$ 18.510
50+$ 17.990
100+$ 17.470
Mais preços...
-
RH850
-
-
-
240MHz
-
2MB
144Pins
LQFP
114I/O's
-
CAN, I2C, LIN, SPI, SENT
-
256KB
-
46Channels
10Bit, 12Bit
3V
5.5V
RH850/F1KM-S2
-40°C
RH850/F1x
105°C
Surface Mount
-
-
68AK9847

RoHS

Each
1+$ 24.210
10+$ 20.280
25+$ 18.430
50+$ 18.320
100+$ 18.220
Mais preços...
RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers
G3KH
32bit
32 bit
-
240MHz
-
4MB
144Pins
LQFP
114I/O's
-
CAN, Ethernet, I2C, LIN, UART
-
512KB
-
46Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
-
-
19T7836

RoHS

Each
300+$ 24.540
600+$ 24.050
900+$ 23.560
1500+$ 23.070
3000+$ 22.580
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
80MHz
80MHz
1.5MB
144Pins
LQFP
114I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
84KB
Powertrain and Transmission
32Channels
12Bit
1.26V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
1-3 de 3 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON