0
0 itens$ 0.00

32-bit Microcontrollers :

4 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
39AH5584

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 18.080
50+$ 15.140
100+$ 14.620
250+$ 14.130
500+$ 13.800
Mais preços...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
120MHz
120MHz
2MB
100Pins
TQFP-EP
88I/O's
-
CAN, Ethernet, I2C, SPI, UART
CAN, Ethernet, I2C, SPI, UART
192KB
32Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC584Bx
105°C
Surface Mount
AEC-Q100
39AH5586

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 21.830
50+$ 17.530
100+$ 16.590
250+$ 16.530
500+$ 16.200
Mais preços...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
120MHz
120MHz
2MB
176Pins
LQFP-EP
154I/O's
LQFP-EP
CAN, Ethernet, I2C, SPI, UART
CAN, Ethernet, I2C, SPI, UART
192KB
63Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC584Bx
125°C
Surface Mount
AEC-Q100
39AH5585

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 23.190
50+$ 19.450
100+$ 18.740
250+$ 18.090
500+$ 17.580
Mais preços...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
120MHz
120MHz
2MB
144Pins
TQFP-EP
124I/O's
-
CAN, Ethernet, I2C, SPI, UART
CAN, Ethernet, I2C, SPI, UART
192KB
49Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC584Bx
105°C
Surface Mount
AEC-Q100
11AN9499

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 17.200
SPC58 Family SPC584Bx Series Microcontrollers
Power Architecture
-
32 bit
-
120MHz
-
2MB
64Pins
eTQFP-EP
-
-
CAN, DSPI, Ethernet, I2C, SPI, LINFlex
-
128KB
4Channels
12Bit
-
5V
SPC58
-40°C
SPC584Bx
150°C
Surface Mount
AEC-Q100
1-4 de 4 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON