0
0 itens$ 0.00

32-bit Microcontrollers :

2 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
74AJ0174

RoHS

Each
1+$ 4.440
PIC32 Family PIC32MZW1 Series Microcontrollers
PIC32 MZ
32bit
32 bit
32bit
200MHz
200MHz
1MB
132Pins
DQFN
64I/O's
DQFN
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
20Channels
12Bit
2.97V
3.63V
PIC32
-40°C
PIC32MZ W1
85°C
Surface Mount
22AM3226

RoHS

Each
1+$ 5.560
PIC32 Family PIC32MZ W1 Series Microcontrollers
PIC32
-
32 bit
-
200MHz
-
2MB
132Pins
DHVQFN
62I/O's
-
CAN, Ethernet, I2C, I2S, SPI, UART, USB
-
512KB
20Channels
12Bit
2.97V
3.63V
PIC32
-40°C
PIC32MZ W1
85°C
Surface Mount
1-2 de 2 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON