0
0 itens$ 0.00

32-bit Microcontrollers :

5 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
69M3745

RoHS

Each
500+$ 9.430
Coldfire V1 Family MCF51QE Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
50MHz
50MHz
128KB
64Pins
LQFP
54I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
8KB
20Channels
12Bit
1.8V
3.6V
ColdFire v1
-40°C
MCF51QE
85°C
Surface Mount
69M3749

RoHS

Each
1+$ 9.450
Coldfire V1 Family MCF51QE Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
50MHz
50MHz
64KB
64Pins
LQFP
54I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
8KB
20Channels
12Bit
1.8V
3.6V
ColdFire+
-40°C
MCF51QE
85°C
Surface Mount
69M3747

RoHS

Each
10+$ 7.730
Coldfire V1 Family MCF51QE Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
50MHz
50MHz
32KB
64Pins
LQFP
54I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
8KB
20Channels
12Bit
1.8V
3.6V
ColdFire v1
-40°C
MCF51QE
85°C
Surface Mount
69M3750

RoHS

Each
500+$ 8.940
Coldfire V1 Family MCF51QE Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
50MHz
50MHz
96KB
64Pins
LQFP
54I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
8KB
24Channels
12Bit
1.8V
3.6V
ColdFire v1
-40°C
MCF51QE
85°C
Surface Mount
69M3748

RoHS

Each
500+$ 6.570
Coldfire V1 Family MCF51QE Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
50MHz
50MHz
32KB
64Pins
LQFP
54I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
8KB
20Channels
12Bit
1.8V
3.6V
ColdFire v1
0°C
MCF51QE
70°C
Surface Mount
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON