32-bit Microcontrollers :
4 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(4)
MCU Series
=MCF51AG
1
(54)
(30)
(28)
(9)
(29)
(2)
(1)
(1)
Product Range
(4)
Device Core
(4)
Data Bus Width
(4)
No. of Bits
(4)
Operating Frequency Max
(4)
CPU Speed
(4)
Program Memory Size
(4)
No. of Pins
(1)
(2)
(1)
IC Case / Package
(3)
(1)
Embalagem
(4)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+$ 8.250 900+$ 8.090 1350+$ 7.920 2250+$ 7.760 4500+$ 7.590 Mais preços... | Coldfire V1 Family MCF51AG Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 69I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51AG | 85°C | Surface Mount | - | ||||||
Each | 420+$ 7.940 840+$ 7.780 1260+$ 7.620 2100+$ 7.460 4200+$ 7.300 Mais preços... | Coldfire V1 Family MCF51AG Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 64Pins | QFP | 53I/O's | QFP | I2C, SCI, SPI | I2C, SCI, SPI | 16KB | 24Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51AG | 85°C | Surface Mount | AEC-Q100 | ||||||
Each | 260+$ 10.220 520+$ 8.940 780+$ 7.410 1300+$ 6.640 2600+$ 6.510 Mais preços... | Coldfire V1 Family MCF51AG Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 48Pins | LQFP | 39I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51AG | 85°C | Surface Mount | - | ||||||
Each | 800+$ 7.600 1600+$ 7.450 2400+$ 7.300 4000+$ 7.140 8000+$ 6.990 Mais preços... | Coldfire V1 Family MCF51AG Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 53I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 16KB | 19Channels | 12Bit | 2.7V | 5.5V | ColdFire v1 | -40°C | MCF51AG | 85°C | Surface Mount | - | ||||||