0
0 itens$ 0.00

32-bit Microcontrollers :

11 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
95W3420

RoHS

Each
1+$ 18.950
10+$ 15.090
25+$ 14.320
50+$ 13.540
100+$ 13.060
Mais preços...
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32bit
32 bit
-
-
50MHz
50MHz
128KB
64Pins
QFP
51I/O's
QFP
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
16KB
USB Microcontroller
12Channels
12Bit
2.7V
5.5V
ColdFire V1
-40°C
MCF51JM
105°C
Surface Mount
-
11J9433

RoHS

Each
180+$ 53.260
360+$ 52.190
540+$ 51.130
900+$ 50.060
1800+$ 49.000
Mais preços...
Coldfire Family MC683xx Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
25MHz
25MHz
-
132Pins
QFP
15I/O's
QFP
QSPI, UART
QSPI, UART
2KB
-
-
-
4.75V
5.25V
ColdFire
-40°C
MC683xx
85°C
Surface Mount
-
52R2153

RoHS

Each
1+$ 58.070
5+$ 54.030
10+$ 50.000
25+$ 45.390
50+$ 44.300
Mais preços...
Coldfire Family MC683xx Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
16MHz
16MHz
-
132Pins
QFP
15I/O's
QFP
QSPI, UART
QSPI, UART
2KB
-
-
-
4.75V
5V
ColdFire
-40°C
MC683xx
85°C
Surface Mount
-
13T4311

RoHS

Each
420+$ 7.940
840+$ 7.780
1260+$ 7.620
2100+$ 7.460
4200+$ 7.300
Mais preços...
Coldfire V1 Family MCF51AG Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
50MHz
50MHz
128KB
64Pins
QFP
53I/O's
QFP
I2C, SCI, SPI
I2C, SCI, SPI
16KB
-
24Channels
12Bit
2.7V
5.5V
ColdFire v1
-40°C
MCF51AG
85°C
Surface Mount
AEC-Q100
11J9431

RoHS

Each
180+$ 48.370
360+$ 47.400
540+$ 46.440
900+$ 45.470
1800+$ 44.500
Mais preços...
Coldfire Family MC683xx Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
16MHz
16MHz
-
132Pins
QFP
15I/O's
QFP
QSPI, UART
QSPI, UART
2KB
-
-
-
4.75V
5.25V
ColdFire
-40°C
MC683xx
85°C
Surface Mount
-
11J9432

RoHS

Each
180+$ 50.790
360+$ 49.770
540+$ 48.760
900+$ 47.740
1800+$ 46.730
Mais preços...
Coldfire Family MC683xx Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
20MHz
20MHz
-
132Pins
QFP
15I/O's
QFP
QSPI, UART
QSPI, UART
2KB
-
-
-
4.75V
5V
ColdFire
-40°C
MC683xx
85°C
Surface Mount
-
89M1956

RoHS

Each
420+$ 10.710
840+$ 10.570
1260+$ 10.360
2100+$ 10.150
4200+$ 9.940
Mais preços...
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32bit
32 bit
-
32bit
50MHz
50MHz
64KB
64Pins
QFP
51I/O's
QFP
CAN, I2C, SCI, SPI, USB
CAN, I2C, SCI, SPI, USB
16KB
USB Microcontroller
12Channels
12Bit
2.7V
5.5V
ColdFire v1
-40°C
MCF51JM
105°C
Surface Mount
-
32AJ6528

RoHS

Each
1+$ 24.680
10+$ 18.750
25+$ 17.970
50+$ 16.930
100+$ 15.880
Mais preços...
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
50.33MHz
50.33MHz
256KB
64Pins
QFP
54I/O's
QFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
20Channels
12Bit
2.7V
5.5V
ColdFire V1
-40°C
MCF51AC
85°C
Surface Mount
-
11J9412

RoHS

Each
180+$ 39.680
360+$ 38.890
540+$ 38.090
900+$ 37.530
1800+$ 37.520
Mais preços...
Coldfire Family MC683xx Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
25MHz
25MHz
-
132Pins
QFP
18I/O's
QFP
QSPI, UART
QSPI, UART
80Byte
-
-
-
4.5V
5.5V
ColdFire
-40°C
MC683xx
85°C
Surface Mount
-
11J9419

RoHS

Each
180+$ 54.000
360+$ 52.920
540+$ 51.840
900+$ 50.760
1800+$ 49.680
Mais preços...
Coldfire Family MC683xx Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
20MHz
20MHz
-
132Pins
QFP
15I/O's
QFP
QSPI, UART
QSPI, UART
2KB
-
-
-
4.75V
5V
ColdFire
-40°C
MC683xx
85°C
Surface Mount
-
11J9411

RoHS

Each
180+$ 42.840
360+$ 41.980
540+$ 41.130
900+$ 40.270
1800+$ 39.410
Mais preços...
Coldfire Family MC683xx Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
20MHz
20MHz
-
132Pins
QFP
18I/O's
QFP
QSPI, UART
QSPI, UART
80Byte
-
-
-
4.5V
5.5V
ColdFire
-40°C
MC683xx
85°C
Surface Mount
-
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON