0
0 itens$ 0.00

32-bit Microcontrollers :

4 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
43W6308
Each
1+$ 102.370
5+$ 93.780
10+$ 85.190
25+$ 82.680
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
4MB
516Pins
PBGA
-
PBGA
CAN, SCI, SPI
CAN, SCI, SPI
265KB
Powertrain and Transmission
64Channels
12Bit
4.5V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6765

RoHS

Each
200+$ 85.820
400+$ 84.100
600+$ 82.390
1000+$ 80.670
2000+$ 78.950
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
264MHz
264MHz
4MB
516Pins
PBGA
-
PBGA
CAN, SCI, SPI
CAN, SCI, SPI
256KB
Powertrain and Transmission
64Channels
12Bit
4.5V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6764

RoHS

Each
200+$ 83.270
400+$ 81.600
600+$ 79.940
1000+$ 78.270
2000+$ 76.610
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
264MHz
264MHz
256KB
416Pins
PBGA
-
PBGA
CAN, SCI, SPI
CAN, SCI, SPI
256KB
Powertrain and Transmission
64Channels
12Bit
4.5V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
31AC6986

RoHS

Data e lote

Each
1+$ 115.180
5+$ 112.110
10+$ 108.880
25+$ 107.260
50+$ 105.690
Mais preços...
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
-
32 bit
16 / 32bit
-
132MHz
132MHz
2MB
416Pins
PBGA
238I/O's
PBGA
CAN, I2C, SPI
CAN, I2C, SPI
80KB
-
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
1-4 de 4 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON