0
0 itens$ 0.00

32-bit Microcontrollers :

20 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
02AH3015

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 5.150
50+$ 3.540
100+$ 3.240
250+$ 3.090
500+$ 2.980
Mais preços...
TLE987 Family TLE987XQX Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
-
40MHz
40MHz
128KB
48Pins
HVQFN
10I/O's
HVQFN
LIN, UART
LIN, UART
6KB
Automotive
5Channels
10Bit
5.5V
28V
-
-40°C
TLE987x
150°C
Surface Mount
AEC-Q100
AEC-Q100
46W5551

RoHS

Each
1+$ 42.450
5+$ 38.310
10+$ 34.160
25+$ 25.920
50+$ 25.610
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
120MHz
120MHz
1MB
144Pins
LQFP
-
LQFP
CAN, SPI, UART
CAN, SPI, UART
128KB
Automotive
22Channels
12Bit
3V
3.6V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
46W5552

RoHS

Each
1+$ 34.660
5+$ 31.600
10+$ 28.530
25+$ 27.050
50+$ 26.010
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
120MHz
120MHz
1MB
144Pins
LQFP
-
LQFP
CAN, SPI, UART
CAN, SPI, UART
128KB
Automotive
22Channels
12Bit
3V
3.6V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6750

RoHS

Each
450+$ 12.170
900+$ 12.030
1350+$ 11.790
2250+$ 11.550
4500+$ 11.310
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
256KB
100Pins
LQFP
64I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
20KB
Automotive
16Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6749

RoHS

Each
800+$ 11.870
1600+$ 11.630
2400+$ 11.400
4000+$ 11.160
8000+$ 10.920
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
256KB
64Pins
LQFP
37I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
20KB
Automotive
16Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
46M3581

RoHS

Each
200+$ 64.370
400+$ 63.080
600+$ 61.800
1000+$ 60.510
2000+$ 59.220
Mais preços...
MPC5 Family MPC52XX Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
400MHz
400MHz
-
272Pins
BGA
56I/O's
BGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
Automotive
-
-
1.42V
1.58V
MPC5
0°C
MPC52xx
70°C
Surface Mount
-
-
89T6743

RoHS

Each
800+$ 11.090
1600+$ 10.870
2400+$ 10.650
4000+$ 10.420
8000+$ 10.200
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
192KB
64Pins
LQFP
37I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
12KB
Automotive
16Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
51Y5625

RoHS

Each
260+$ 19.170
520+$ 16.770
780+$ 16.430
1300+$ 16.100
2600+$ 15.760
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
1MB
144Pins
LQFP
121I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
80KB
Automotive
20Channels
10Bit, 12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
105°C
Surface Mount
AEC-Q100
AEC-Q100
05W8622

RoHS

Each
450+$ 11.730
900+$ 11.620
1350+$ 11.390
2250+$ 11.160
4500+$ 10.920
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
512KB
100Pins
LQFP
79I/O's
LQFP
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
32KB
Automotive
28Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
85°C
Surface Mount
AEC-Q100
AEC-Q100
94T6776

RoHS

Each
300+$ 15.280
600+$ 14.610
900+$ 14.320
1500+$ 14.030
3000+$ 13.730
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
512KB
144Pins
LQFP
108I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
40KB
Automotive
15Channels
10Bit
3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6747

RoHS

Each
800+$ 10.670
1600+$ 10.460
2400+$ 10.240
4000+$ 10.030
8000+$ 9.820
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
256KB
64Pins
LQFP
45I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
16KB
Automotive
16Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
105°C
Surface Mount
AEC-Q100
AEC-Q100
05W8631

RoHS

Each
300+$ 21.100
600+$ 20.680
900+$ 20.260
1500+$ 19.830
3000+$ 19.410
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
80MHz
80MHz
1MB
144Pins
LQFP
-
LQFP
CAN, SPI, UART
CAN, SPI, UART
128KB
Automotive
22Channels
12Bit
3V
3.6V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
94T6777

RoHS

Each
450+$ 17.380
900+$ 17.030
1350+$ 16.680
2250+$ 16.340
4500+$ 15.990
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
512KB
100Pins
LQFP
68I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
40KB
Automotive
15Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6745

RoHS

Each
800+$ 10.930
1600+$ 10.710
2400+$ 10.490
4000+$ 10.270
8000+$ 10.060
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
256KB
64Pins
LQFP
45I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
16KB
Automotive
16Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6741

RoHS

Each
260+$ 13.180
520+$ 11.540
780+$ 9.560
1300+$ 8.570
2600+$ 8.400
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
128KB
64Pins
LQFP
45I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
12KB
Automotive
16Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6746

RoHS

Each
450+$ 11.950
900+$ 11.710
1350+$ 11.470
2250+$ 11.230
4500+$ 10.990
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
256KB
100Pins
LQFP
79I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
16KB
Automotive
33Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6742

RoHS

Each
260+$ 10.770
520+$ 9.420
780+$ 9.230
1300+$ 9.040
2600+$ 8.850
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
128KB
100Pins
LQFP
79I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
12KB
Automotive
33Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6748

RoHS

Each
450+$ 11.400
900+$ 11.170
1350+$ 10.940
2250+$ 10.720
4500+$ 10.490
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
256KB
100Pins
LQFP
79I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
16KB
Automotive
33Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
105°C
Surface Mount
AEC-Q100
AEC-Q100
86H4672
Each
200+$ 63.970
MPC5 Family MPC52XX Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
400MHz
400MHz
-
272Pins
BGA
56I/O's
BGA
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
16KB
Automotive
-
-
1.42V
1.58V
MPC5
-40°C
MPC52xx
85°C
Surface Mount
-
-
46M3551

RoHS

Each
450+$ 12.780
900+$ 12.520
1350+$ 12.270
2250+$ 12.010
4500+$ 11.760
Mais preços...
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
80MHz
80MHz
128KB
100Pins
LQFP
63I/O's
LQFP
I2C, QSPI, UART
I2C, QSPI, UART
16KB
Automotive
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
-
-
1-20 de 20 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON