0
0 itens$ 0.00

32-bit Microcontrollers :

6 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
81AH0047

RoHS

Each
1+$ 9.330
10+$ 7.460
25+$ 7.000
50+$ 6.660
100+$ 6.320
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
256KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
64KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
12AJ7306

RoHS

Each
1+$ 8.760
10+$ 7.030
25+$ 6.530
50+$ 6.290
100+$ 6.040
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32 bit
-
48MHz
-
256KB
73Pins
UFBGA
43I/O's
-
I2C, I2S, SPI, LPUART, USART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
29AK8287

RoHS

Each
1+$ 12.160
10+$ 10.560
25+$ 10.010
50+$ 9.710
100+$ 8.970
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32 bit
-
48MHz
-
256KB
73Pins
UFBGA
43I/O's
-
I2C, I2S, SPI, LPUART, USART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
105°C
Surface Mount
22AJ0481

RoHS

STMICROELECTRONICS
Each
1+$ 8.160
10+$ 6.320
25+$ 5.710
50+$ 5.530
100+$ 5.350
Mais preços...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32 bit
-
64MHz
64MHz
256KB
129Pins
UFBGA
72I/O's
UFBGA
I2C, LPUART, SAI, SPI, USART, USB
I2C, LPUART, SAI, SPI, USART, USB
128KB
Wireless Microcontroller
16Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
81AH0048

RoHS

Each
1+$ 6.760
10+$ 5.640
25+$ 5.340
50+$ 5.190
100+$ 5.040
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
64KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
20KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
81AH0046

RoHS

Each
1+$ 7.750
10+$ 6.330
25+$ 6.060
50+$ 5.800
100+$ 5.540
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
128KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
48KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON