0
0 itens$ 0.00

32-bit Microcontrollers :

45 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
68AC5528

RoHS

Each
1+$ 48.190
5+$ 44.920
10+$ 41.640
25+$ 39.880
50+$ 39.650
Mais preços...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
220MHz
220MHz
4MB
416Pins
MAPBGA
293I/O's
MAPBGA
CAN, DSPI, ESCI
CAN, DSPI, ESCI
512KB
Battery Management
4Channels
16Bit
4.5V
5.5V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
-
-
68AC5529

RoHS

Each
1+$ 62.210
5+$ 57.050
10+$ 51.890
25+$ 47.290
50+$ 46.200
Mais preços...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
4MB
416Pins
MAPBGA
293I/O's
MAPBGA
CAN, DSPI, ESCI
CAN, DSPI, ESCI
512KB
Battery Management
4Channels
16Bit
4.5V
5.5V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
-
-
77AC3578

RoHS

Data e lote

Each
1+$ 58.150
5+$ 54.130
10+$ 50.100
25+$ 47.380
50+$ 46.930
Mais preços...
S32R Family S32Rxx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
240MHz
240MHz
2MB
257Pins
MAPBGA
-
MAPBGA
CAN, Ethernet, I2C, LIN, SPI
CAN, Ethernet, I2C, LIN, SPI
1.5MB
Automotive & Industrial Radar
16Channels
12Bit
1.19V
1.31V
S32R
-40°C
S32Rxx
125°C
Surface Mount
AEC-Q100
-
07AH4827

RoHS

Each
1+$ 57.720
5+$ 57.310
10+$ 56.890
25+$ 56.640
50+$ 56.030
Mais preços...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
02AH2550

RoHS

Each
1+$ 75.730
5+$ 69.310
10+$ 62.880
25+$ 59.670
50+$ 57.430
Mais preços...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
8MB
516Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6240

RoHS

Each
800+$ 17.170
1600+$ 16.830
2400+$ 16.480
4000+$ 16.140
8000+$ 15.800
Mais preços...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
120MHz
120MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Ethernet
49Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
-
-
89T6242

RoHS

Each
450+$ 18.860
900+$ 18.480
1350+$ 18.110
2250+$ 17.730
4500+$ 17.350
Mais preços...
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
120MHz
120MHz
1MB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
40Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
-
-
05W8074

RoHS

Each
450+$ 19.970
900+$ 19.570
1350+$ 19.170
2250+$ 18.770
4500+$ 18.370
Mais preços...
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
150MHz
150MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
-
-
89T6244

RoHS

Each
450+$ 17.670
900+$ 17.320
1350+$ 16.960
2250+$ 16.610
4500+$ 16.260
Mais preços...
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
120MHz
120MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
-
-
09J5384

RoHS

Each
450+$ 77.480
900+$ 75.930
1350+$ 74.380
2250+$ 72.830
4500+$ 71.280
Mais preços...
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
2MB
256Pins
MAPBGA
150I/O's
MAPBGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
5V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
-
-
05W8072

RoHS

Each
800+$ 17.780
1600+$ 17.420
2400+$ 17.070
4000+$ 16.710
8000+$ 16.360
Mais preços...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
150MHz
150MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
Ethernet
57Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
-
-
12T2185

RoHS

Data e lote

Each
1+$ 44.590
5+$ 41.150
10+$ 37.700
25+$ 36.320
50+$ 34.940
Mais preços...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
144Pins
MAPBGA
96I/O's
MAPBGA
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
-
8Channels
12Bit
3V
3.6V
ColdFire V2
-40°C
MCF5225x
85°C
Surface Mount
-
-
62K4814

RoHS

Each
450+$ 57.780
900+$ 56.620
1350+$ 55.470
2250+$ 54.310
4500+$ 53.160
Mais preços...
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
66MHz
66MHz
2MB
256Pins
MAPBGA
134I/O's
MAPBGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
5V
ColdFire v2
-40°C
MCF521x
85°C
Surface Mount
-
-
45AC7516

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 90.930
50+$ 81.680
100+$ 70.590
250+$ 65.050
500+$ 61.350
Mais preços...
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
80MHz
80MHz
1MB
208Pins
MAPBGA
192I/O's
MAPBGA
CAN, SCI, SPI
CAN, SCI, SPI
64KB
-
34Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
-
69W2698

RoHS

Each
1740+$ 6.860
3480+$ 6.720
5220+$ 6.590
8700+$ 6.450
17400+$ 6.310
Mais preços...
Kinetis L Family KL4x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
121Pins
MAPBGA
84I/O's
MAPBGA
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
USB and Segment LCD Controller
24Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL4x
105°C
Surface Mount
-
-
07AH4828

RoHS

Each
1+$ 82.120
5+$ 75.410
10+$ 68.700
25+$ 66.540
50+$ 64.560
Mais preços...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
300MHz
300MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6758

RoHS

Each
450+$ 57.830
900+$ 56.670
1350+$ 55.520
2250+$ 54.360
4500+$ 53.200
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
32bit
116MHz
116MHz
2MB
200Pins
MAPBGA
-
MAPBGA
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
592KB
Gateway
36Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W8032

RoHS

Each
640+$ 6.210
1280+$ 6.090
1920+$ 5.960
3200+$ 5.840
6400+$ 5.710
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
50MHz
50MHz
64KB
64Pins
MAPBGA
40I/O's
MAPBGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
12Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K Series
105°C
Surface Mount
-
-
11AC4016

RoHS

Each
760+$ 24.810
1520+$ 24.310
2280+$ 23.820
3800+$ 23.320
7600+$ 22.830
Mais preços...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
200MHz
200MHz
2.5MB
257Pins
MAPBGA
-
MAPBGA
CAN, Ethernet, SPI, UART
CAN, Ethernet, SPI, UART
384KB
-
-
-
3.15V
3.6V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
-
02AH2549

RoHS

Each
1+$ 72.490
5+$ 66.300
10+$ 60.110
25+$ 57.630
50+$ 55.150
Mais preços...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, SPI, SCI
CAN, SPI, SCI
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
09J5379

RoHS

Each
450+$ 73.760
900+$ 72.280
1350+$ 70.810
2250+$ 69.330
4500+$ 67.860
Mais preços...
Coldfire V2 Family MCF528x Series Microcontrollers
ColdFire v2
32bit
32 bit
32bit
-
80MHz
80MHz
-
256Pins
MAPBGA
150I/O's
MAPBGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
8Channels
10Bit
2.7V
3.6V
ColdFire v2
-40°C
MCF528x
85°C
Surface Mount
-
-
95Y0389

RoHS

Each
1+$ 48.680
5+$ 43.610
10+$ 37.520
25+$ 34.470
50+$ 32.440
Mais preços...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
160MHz
160MHz
3MB
100Pins
MAPBGA
-
MAPBGA
CAN, ENET, I2C, I2S, LIN, SPI
CAN, ENET, I2C, I2S, LIN, SPI
384KB
-
52Channels
10Bit, 12Bit
1.2V
1.32V
MPC5
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
-
07AH4830

RoHS

Each
1+$ 71.140
5+$ 65.050
10+$ 58.950
25+$ 55.910
50+$ 54.790
Mais preços...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
8MB
416Pins
MAPBGA
283I/O's
MAPBGA
CAN, Ethernet, SCI, SPI
-
512KB
Automotive & Industrial Engine Management
-
-
1.2V
1.32V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6196

RoHS

Each
800+$ 12.890
1600+$ 12.630
2400+$ 12.370
4000+$ 12.120
8000+$ 11.860
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
100MHz
100MHz
256KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
46Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
-
-
89T6200

RoHS

Each
800+$ 14.560
1600+$ 14.270
2400+$ 13.980
4000+$ 13.690
8000+$ 13.400
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
100MHz
100MHz
256KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
42Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
-
-
1-25 de 45 itens
de 2 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON