0
0 itens$ 0.00

ARM Cortex-M4 32-bit Microcontrollers :

59 produto(s) encontrado(s)
Encontre uma grande variedade de ARM Cortex-M4 32-bit Microcontrollers em Newark Brasil. Temos em estoque uma ampla variedade de 32-bit Microcontrollers, como PIC32, RX, AVR32 & Power Architecture 32-bit Microcontrollers dos principais fabricantes do mundo, incluindo: NXP, Stmicroelectronics & Microchip.
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
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
81AH0047

RoHS

Each
1+$ 9.330
10+$ 7.460
25+$ 7.000
50+$ 6.660
100+$ 6.320
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
256KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
64KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
81AH0048

RoHS

Each
1+$ 6.760
10+$ 5.640
25+$ 5.340
50+$ 5.190
100+$ 5.040
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
64KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
20KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
81AH0046

RoHS

Each
1+$ 7.750
10+$ 6.330
25+$ 6.060
50+$ 5.800
100+$ 5.540
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
128KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
48KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
29AK8284

RoHS

STMICROELECTRONICS
Each
1+$ 9.530
10+$ 8.510
25+$ 8.150
50+$ 7.910
100+$ 7.660
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
48MHz
-
128KB
48Pins
UFQFPN
29I/O's
UFQFPN
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
48KB
Wireless Microcontroller
9Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
29AK8286

RoHS

STMICROELECTRONICS
Each
1+$ 9.220
10+$ 7.520
25+$ 7.210
50+$ 6.930
100+$ 6.640
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
48MHz
-
64KB
48Pins
UFQFPN
29I/O's
UFQFPN
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
20KB
Wireless Microcontroller
9Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
29AK8285

RoHS

STMICROELECTRONICS
Each
1+$ 11.260
10+$ 10.060
25+$ 9.640
50+$ 9.350
100+$ 9.060
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
48MHz
-
256KB
48Pins
UFQFPN
29I/O's
UFQFPN
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
64KB
Wireless Microcontroller
9Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
105°C
Surface Mount
89T6240

RoHS

Each
800+$ 17.170
1600+$ 16.830
2400+$ 16.480
4000+$ 16.140
8000+$ 15.800
Mais preços...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
120MHz
120MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Ethernet
49Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
89T6242

RoHS

Each
450+$ 18.860
900+$ 18.480
1350+$ 18.110
2250+$ 17.730
4500+$ 17.350
Mais preços...
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
120MHz
120MHz
1MB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
40Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
05W8074

RoHS

Each
450+$ 19.970
900+$ 19.570
1350+$ 19.170
2250+$ 18.770
4500+$ 18.370
Mais preços...
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
150MHz
150MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
89T6244

RoHS

Each
450+$ 17.670
900+$ 17.320
1350+$ 16.960
2250+$ 16.610
4500+$ 16.260
Mais preços...
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
120MHz
120MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
05W8072

RoHS

Each
800+$ 17.780
1600+$ 17.420
2400+$ 17.070
4000+$ 16.710
8000+$ 16.360
Mais preços...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
150MHz
150MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
Ethernet
57Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
05W8040

RoHS

Each
800+$ 6.730
1600+$ 6.650
2400+$ 6.640
4000+$ 6.630
8000+$ 6.620
Mais preços...
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
72MHz
72MHz
256KB
64Pins
LQFP
40I/O's
LQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
Segment LCD Controller
24Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K3x
105°C
Surface Mount
05W8037

RoHS

Each
800+$ 7.450
1600+$ 7.300
2400+$ 7.150
4000+$ 7.000
8000+$ 6.850
Mais preços...
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
72MHz
72MHz
128KB
64Pins
LQFP
40I/O's
LQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
32KB
Segment LCD Controller
24Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K3x
105°C
Surface Mount
05W8030

RoHS

Each
800+$ 5.760
1600+$ 5.640
2400+$ 5.530
4000+$ 5.410
8000+$ 5.300
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
72MHz
72MHz
64KB
64Pins
LQFP
40I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
16KB
USB Microcontroller
24Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
05W8006

RoHS

Each
2450+$ 3.820
4900+$ 3.740
7350+$ 3.670
12250+$ 3.590
24500+$ 3.510
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
32KB
32Pins
QFN
20I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
USB Microcontroller
6Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
05W8032

RoHS

Each
640+$ 6.210
1280+$ 6.090
1920+$ 5.960
3200+$ 5.840
6400+$ 5.710
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
64KB
64Pins
MAPBGA
40I/O's
MAPBGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
12Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K Series
105°C
Surface Mount
05W8007

RoHS

Each
1300+$ 4.240
2600+$ 4.140
3900+$ 4.060
6500+$ 3.970
13000+$ 3.890
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
32KB
48Pins
QFN
29I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
USB Microcontroller
13Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
05W8009

RoHS

Each
800+$ 4.170
1600+$ 4.150
2400+$ 4.120
4000+$ 4.040
8000+$ 3.960
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
32KB
64Pins
LQFP
40I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
USB Microcontroller
17Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
89T6163

RoHS

Each
800+$ 5.570
1600+$ 5.470
2400+$ 5.360
4000+$ 5.250
8000+$ 5.140
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
128KB
64Pins
LQFP
40I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
17Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
05W8048

RoHS

Each
800+$ 8.040
1600+$ 7.880
2400+$ 7.720
4000+$ 7.560
8000+$ 7.400
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
72MHz
72MHz
128KB
64Pins
LQFP
36I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
32KB
USB and Segment LCD Controller
20Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
05W8023

RoHS

Each
1250+$ 4.400
2500+$ 4.340
3750+$ 4.250
6250+$ 4.170
12500+$ 4.080
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
32KB
48Pins
LQFP
29I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
USB Microcontroller
13Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
89T6162

RoHS

Each
1250+$ 5.510
2500+$ 5.400
3750+$ 5.290
6250+$ 5.180
12500+$ 5.070
Mais preços...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
50MHz
50MHz
128KB
48Pins
LQFP
29I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
13Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
89T6189

RoHS

Each
450+$ 12.150
900+$ 11.910
1350+$ 11.660
2250+$ 11.420
4500+$ 11.180
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
512KB
100Pins
LQFP
64I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
USB and Segment LCD Controller
38Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
89T6196

RoHS

Each
800+$ 12.890
1600+$ 12.630
2400+$ 12.370
4000+$ 12.120
8000+$ 11.860
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
256KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
46Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
89T6200

RoHS

Each
800+$ 14.560
1600+$ 14.270
2400+$ 13.980
4000+$ 13.690
8000+$ 13.400
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
256KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
42Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
1-25 de 59 itens
de 3 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON