32-bit Microcontrollers :
9 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(7)
(2)
CPU Speed
=64MHz
1
(10)
(10)
(156)
(14)
(1)
(250)
(19)
(419)
Product Range
(7)
(2)
Device Core
(1)
(1)
(7)
Data Bus Width
(9)
MCU Core Size
(9)
Operating Frequency Max
(9)
Program Memory Size
(1)
(2)
(4)
(2)
No. of Pins
(4)
(2)
(1)
(2)
IC Case / Package
(7)
(1)
(1)
No. of I/O's
(1)
(1)
(1)
(2)
(1)
(1)
(1)
(1)
Embalagem
(8)
(1)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 8.460 10+$ 7.560 25+$ 7.240 50+$ 6.800 100+$ 6.400 Mais preços... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 512KB | 48Pins | UFQFPN | 30I/O's | UFQFPN | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | Wireless Microcontroller | 10Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 9.230 50+$ 6.660 100+$ 6.110 250+$ 5.930 500+$ 5.760 Mais preços... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 1MB | 100Pins | WLCSP | 72I/O's | WLCSP | I2C, SAI, SPI, UART, USART, USB | I2C, SAI, SPI, UART, USART, USB | 256KB | Bluetooth Low Energy | 16Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | ||||||
Each | 450+$ 12.170 900+$ 12.030 1350+$ 11.790 2250+$ 11.550 4500+$ 11.310 Mais preços... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 256KB | 100Pins | LQFP | 64I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 20KB | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 800+$ 11.870 1600+$ 11.630 2400+$ 11.400 4000+$ 11.160 8000+$ 10.920 Mais preços... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 256KB | 64Pins | LQFP | 37I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 20KB | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 800+$ 11.090 1600+$ 10.870 2400+$ 10.650 4000+$ 10.420 8000+$ 10.200 Mais preços... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 192KB | 64Pins | LQFP | 37I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 260+$ 19.170 520+$ 16.770 780+$ 16.430 1300+$ 16.100 2600+$ 15.760 Mais preços... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 80KB | Automotive | 20Channels | 10Bit, 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 450+$ 11.730 900+$ 11.620 1350+$ 11.390 2250+$ 11.160 4500+$ 10.920 Mais preços... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 512KB | 100Pins | LQFP | 79I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 32KB | Automotive | 28Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 300+$ 15.280 600+$ 14.610 900+$ 14.320 1500+$ 14.030 3000+$ 13.730 Mais preços... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 512KB | 144Pins | LQFP | 108I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 40KB | Automotive | 15Channels | 10Bit | 3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 450+$ 17.380 900+$ 17.030 1350+$ 16.680 2250+$ 16.340 4500+$ 15.990 Mais preços... | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | 64MHz | 64MHz | 512KB | 100Pins | LQFP | 68I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 40KB | Automotive | 15Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||