32-bit Microcontrollers :
19 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(4)
(12)
(3)
CPU Speed
=48MHz
1
(10)
(10)
(152)
(14)
(1)
(250)
(19)
(412)
Product Range
(4)
(4)
(2)
(6)
(3)
Device Core
(6)
(3)
(4)
(6)
Data Bus Width
(19)
No. of Bits
(4)
MCU Core Size
(15)
Operating Frequency Max
(19)
Program Memory Size
(3)
(7)
(9)
No. of Pins
(4)
(2)
(3)
(6)
(3)
(1)
IC Case / Package
(9)
(2)
(4)
(1)
(3)
Embalagem
(15)
(4)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+$ 9.030 10+$ 7.310 25+$ 6.800 50+$ 6.510 100+$ 6.220 Mais preços... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 64KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | |||||
STMICROELECTRONICS | Each | 1+$ 7.590 10+$ 6.140 25+$ 5.870 50+$ 5.630 100+$ 5.390 Mais preços... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 20KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | |||||
STMICROELECTRONICS | Each | 1+$ 6.550 10+$ 5.510 25+$ 5.290 50+$ 5.160 100+$ 5.020 Mais preços... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 48KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | |||||
Each | 250+$ 6.040 960+$ 5.730 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 18Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL2x | 105°C | Surface Mount | - | - | ||||||
Each | 1+$ 6.440 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 121Pins | MAPBGA | 84I/O's | MAPBGA | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 24Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL4x | 105°C | Surface Mount | - | - | ||||||
Each | 1+$ 10.330 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 64Pins | LQFP | 45I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 16KB | Automotive | 16Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 4.800 | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 48MHz | 48MHz | 64KB | 48Pins | QFN | 34I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | - | 6Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 5.070 | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 48MHz | 48MHz | 64KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Full Reel) Rolo completo | 100+$ 5.970 | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 48MHz | 48MHz | 128KB | 48Pins | QFN | 35I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | - | 6Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | - | - | ||||||
Each | 1+$ 10.940 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 64Pins | LQFP | 45I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 16KB | Automotive | 16Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$ 8.640 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 64Pins | LQFP | 45I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | Automotive | 16Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 250+$ 11.400 900+$ 10.970 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 100Pins | LQFP | 79I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 16KB | Automotive | 33Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$ 9.500 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 100Pins | LQFP | 79I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | Automotive | 33Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$ 11.620 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 100Pins | LQFP | 79I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 16KB | Automotive | 33Channels | 12Bit | 3V | 5.5V | MPC5 | -40°C | MPC56xx | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 500+$ 5.270 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 128KB | 48Pins | QFN | 36I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | USB Microcontroller | 15Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL2x | 105°C | Surface Mount | - | - | ||||||
Each (Supplied on Full Reel) Rolo completo | 4000+$ 6.270 | AVR32 Family ATUC Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 48MHz | 48MHz | 128KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART, USART, USB | I2C, SPI, UART, USART, USB | 16KB | - | 8Channels | 10Bit | 3V | 3.6V | AT32 | -40°C | ATUC | 85°C | Surface Mount | - | - | ||||||
Each | 500+$ 5.070 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 121Pins | MAPBGA | 80I/O's | MAPBGA | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | USB Microcontroller | 12Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL2x | 105°C | Surface Mount | - | - | ||||||
Each | 500+$ 5.530 | Kinetis L Family KL4x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 64Pins | LQFP | 50I/O's | LQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 18Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL4x | 105°C | Surface Mount | - | - | ||||||
Each | 250+$ 5.000 500+$ 4.860 | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 256KB | 100Pins | LQFP | 80I/O's | LQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 32KB | USB Microcontroller | 12Channels | 16Bit | 1.71V | 3.6V | Kinetis L | -40°C | KL2x | 105°C | Surface Mount | - | - | ||||||