0
0 itens$ 0.00

32-bit Microcontrollers :

6 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
68AK9855

RoHS

Each
1+$ 23.230
10+$ 19.450
25+$ 18.510
50+$ 17.990
100+$ 17.470
Mais preços...
-
RH850
-
-
-
240MHz
-
2MB
144Pins
LQFP
114I/O's
-
CAN, I2C, LIN, SPI, SENT
-
256KB
-
46Channels
10Bit, 12Bit
3V
5.5V
RH850/F1KM-S2
-40°C
RH850/F1x
105°C
Surface Mount
68AK9847

RoHS

Each
1+$ 24.210
10+$ 20.280
25+$ 18.430
50+$ 18.320
100+$ 18.220
Mais preços...
RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers
G3KH
32bit
32 bit
-
240MHz
-
4MB
144Pins
LQFP
114I/O's
-
CAN, Ethernet, I2C, LIN, UART
-
512KB
-
46Channels
10Bit, 12Bit
3V
5.5V
RH850
-40°C
RH850/F1xx
105°C
Surface Mount
89T6196

RoHS

Each
800+$ 12.890
1600+$ 12.630
2400+$ 12.370
4000+$ 12.120
8000+$ 11.860
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
256KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
46Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
61T9420

RoHS

Each
800+$ 14.380
1600+$ 14.090
2400+$ 13.800
4000+$ 13.520
8000+$ 13.230
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
512KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, USB, UART
CAN, I2C, I2S, SPI, USB, UART
128KB
USB and Segment LCD Controller
46Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
89T6195

RoHS

Each
300+$ 12.250
600+$ 12.010
900+$ 11.760
1500+$ 11.520
3000+$ 11.270
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
256KB
144Pins
LQFP
98I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
46Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
89T6190

RoHS

Each
300+$ 12.850
600+$ 12.590
900+$ 12.340
1500+$ 12.080
3000+$ 11.820
Mais preços...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
512KB
144Pins
LQFP
98I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
USB and Segment LCD Controller
46Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON