32-bit Microcontrollers :
4 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(4)
ADC Channels
=38Channels
1
(10)
(21)
(175)
(467)
(143)
(3)
(136)
(2)
Product Range
(3)
(1)
Device Core
(4)
Data Bus Width
(4)
MCU Core Size
(4)
Operating Frequency Max
(3)
(1)
CPU Speed
(3)
(1)
Program Memory Size
(1)
(2)
(1)
No. of Pins
(4)
IC Case / Package
(4)
Embalagem
(4)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | Data Bus Width | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+$ 12.150 900+$ 11.910 1350+$ 11.660 2250+$ 11.420 4500+$ 11.180 Mais preços... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 100MHz | 100MHz | 512KB | 100Pins | LQFP | 64I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | USB and Segment LCD Controller | 38Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each | 450+$ 8.840 900+$ 8.580 1350+$ 8.410 2250+$ 8.240 4500+$ 8.070 Mais preços... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | 66I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 32KB | USB and Segment LCD Controller | 38Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each | 450+$ 10.460 900+$ 10.220 1350+$ 10.020 2250+$ 9.810 4500+$ 9.610 Mais preços... | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | 66I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 64KB | USB and Segment LCD Controller | 38Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | ||||||
Each | 450+$ 10.390 900+$ 10.180 1350+$ 9.980 2250+$ 9.770 4500+$ 9.570 Mais preços... | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 72MHz | 72MHz | 256KB | 100Pins | LQFP | 59I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 64KB | Analogue Measurement | 38Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K5x | 85°C | Surface Mount | ||||||