0
0 itens$ 0.00

32-bit Microcontrollers :

5 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
45AC7516

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 43.000
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
80MHz
80MHz
1MB
208Pins
MAPBGA
192I/O's
MAPBGA
CAN, SCI, SPI
CAN, SCI, SPI
64KB
-
34Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
31W9122

RoHS

Each
1+$ 7.620
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
64KB
121Pins
MAPBGA
68I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
16KB
USB and Segment LCD Controller
34Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
-
89T6204

RoHS

Each
1+$ 9.530
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
256KB
80Pins
LQFP
39I/O's
LQFP
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
64KB
Analogue Measurement
34Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K5x
85°C
Surface Mount
-
31W9118

RoHS

Each
1+$ 8.620
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
128KB
121Pins
MAPBGA
68I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
32KB
USB and Segment LCD Controller
34Channels
16Bit
1.71V
3.6V
Kinetis 
-40°C
K Series
105°C
Surface Mount
-
31W9121

RoHS

Each
1+$ 9.610
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
256KB
121Pins
MAPBGA
68I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
34Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
-
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON