0
0 itens$ 0.00

32-bit Microcontrollers :

5 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
89T6746

RoHS

Each
450+$ 11.950
900+$ 11.710
1350+$ 11.470
2250+$ 11.230
4500+$ 10.990
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
256KB
100Pins
LQFP
79I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
16KB
Automotive
33Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6742

RoHS

Each
260+$ 10.770
520+$ 9.420
780+$ 9.230
1300+$ 9.040
2600+$ 8.850
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
128KB
100Pins
LQFP
79I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
12KB
Automotive
33Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6748

RoHS

Each
450+$ 11.400
900+$ 11.170
1350+$ 10.940
2250+$ 10.720
4500+$ 10.490
Mais preços...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
48MHz
48MHz
256KB
100Pins
LQFP
79I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
16KB
Automotive
33Channels
12Bit
3V
5.5V
MPC5
-40°C
MPC56xx
105°C
Surface Mount
AEC-Q100
AEC-Q100
89T6184

RoHS

Each
480+$ 12.190
960+$ 11.980
1440+$ 11.740
2400+$ 11.500
4800+$ 11.260
Mais preços...
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
100MHz
100MHz
512KB
80Pins
LQFP
56I/O's
LQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Segment LCD Controller
33Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K3x
105°C
Surface Mount
-
-
05W8041

RoHS

Each
480+$ 9.520
960+$ 9.300
1440+$ 9.110
2400+$ 8.930
4800+$ 8.740
Mais preços...
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
72MHz
72MHz
256KB
80Pins
LQFP
56I/O's
LQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
Segment LCD Controller
33Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K3x
105°C
Surface Mount
-
-
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON