49 Resultados encontrados para "microchip security"
Encontre uma grande variedade de 16-bit Microcontrollers em Newark Brasil. Temos em estoque uma grande seleção de 16-bit Microcontrollers, incluindo produtos novos e mais populares dos principais fabricantes do mundo, incluindo: Microchip.
Ver
Comprador
Engenheiro
Fabricante
Product Range
Base Number
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
IC Mounting
Qualification
Embalagem
Nenhum filtro(s) aplicado(s)
0 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 7.770 10+ $ 7.450 25+ $ 7.130 50+ $ 6.790 100+ $ 6.440 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 40MHz | 40MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ $ 7.730 25+ $ 7.040 100+ $ 6.420 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 256KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 1+ $ 10.530 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 28KB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | AEC-Q100 | ||||||
Each | 108+ $ 5.830 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 40MHz | 40MHz | 128KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 134+ $ 2.980 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 18I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 122+ $ 4.090 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 64KB | 28Pins | QFN | 21I/O's | QFN | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 100+ $ 3.390 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | - | ||||||
Each | 50+ $ 9.790 180+ $ 9.290 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | ECAN, I2C, SPI, UART | ECAN, I2C, SPI, UART | 28KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | - | ||||||
Each | 100+ $ 5.800 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 40MHz | 40MHz | 64KB | 28Pins | DIP | 21I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24HJ GP | PIC24 | - | ||||||
Each | 105+ $ 5.980 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 40MHz | 40MHz | 128KB | 28Pins | DIP | 21I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 100+ $ 3.010 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 16KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
Each | 122+ $ 2.730 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 16KB | 28Pins | QFN | 24I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 1+ $ 3.280 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 16KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 4KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | ||||||
Each | 25+ $ 5.760 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 128KB | 64Pins | QFN | 51I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 100+ $ 4.750 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 128KB | 28Pins | SDIP | 20I/O's | SDIP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GB | PIC24 | - | ||||||
Each | 122+ $ 3.590 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 70MHz | 70MHz | 256KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | AEC-Q100 | ||||||
Each | 100+ $ 5.720 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 40MHz | 40MHz | 128KB | 44Pins | TQFP | 35I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 100+ $ 3.390 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 22Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | - | ||||||
Each | 105+ $ 2.890 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 16KB | 28Pins | DIP | 24I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 1.5KB | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 25+ $ 5.670 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 64KB | 80Pins | TQFP | 65I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 100+ $ 6.510 320+ $ 6.500 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 40MHz | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ $ 6.910 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 40MHz | 40MHz | 64KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 1+ $ 4.700 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 32KB | 28Pins | DIP | 24I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KA | PIC24 | AEC-Q100 | ||||||
Each | 135+ $ 4.120 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 64KB | 44Pins | QFN | 35I/O's | QFN | I2C, LIN, SPI, USART | I2C, LIN, SPI, USART | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ64 | PIC24 | - | ||||||
Each | 108+ $ 3.020 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | 16bit | 16bit | 32MHz | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | SOIC | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | - | ||||||